0
0 articles0,00 $

Power Film Capacitors :

74 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
42AH1313

RoHS

Each
1+4,940 $
25+3,570 $
100+2,770 $
250+2,580 $
500+2,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
100V/µs
-
-
-
31.5mm
16mm
29.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AN2024

RoHS

Date/Lot Code

Each
1+6,030 $
10+5,360 $
25+4,970 $
50+4,560 $
100+4,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2005

RoHS

Each
1+3,840 $
25+3,140 $
100+2,910 $
250+2,650 $
500+2,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2001

RoHS

Each
1+4,130 $
25+3,390 $
100+3,120 $
250+2,860 $
500+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2002

RoHS

Each
1+3,930 $
25+3,220 $
100+2,970 $
250+2,720 $
500+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2008

RoHS

Each
1+3,770 $
10+3,350 $
25+3,100 $
50+2,850 $
100+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
12AJ7725

RoHS

Date/Lot Code

Each
1+3,730 $
25+2,650 $
100+2,240 $
250+2,090 $
500+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
660A
10.07A
0.0072ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7744

RoHS

Date/Lot Code

Each
1+3,590 $
25+2,570 $
100+2,170 $
250+2,020 $
500+1,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
462A
12.04A
0.0051ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7738

RoHS

Date/Lot Code

Each
1+3,390 $
25+2,450 $
100+2,130 $
250+1,750 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7730

RoHS

Date/Lot Code

Each
1+2,670 $
10+1,930 $
25+1,740 $
50+1,540 $
100+1,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
25AJ0599

RoHS

Each
1+4,930 $
25+3,560 $
100+2,650 $
250+2,610 $
500+2,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
25AJ0598

RoHS

Each
1+4,450 $
25+3,160 $
100+2,680 $
250+2,640 $
500+2,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6858

RoHS

Each
1+3,810 $
25+3,380 $
100+2,850 $
250+2,590 $
500+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6860

RoHS

Each
1+6,940 $
10+5,120 $
25+4,750 $
50+4,390 $
100+3,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
13AJ5779

RoHS

Each
1+6,380 $
10+4,720 $
25+4,400 $
50+4,060 $
100+3,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5778

RoHS

Each
1+7,200 $
10+5,350 $
25+5,120 $
50+4,880 $
100+3,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
78AK3207

RoHS

Each
1+4,200 $
25+2,990 $
100+2,220 $
250+2,210 $
500+2,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
100°C
AEC-Q200
29AM6868

RoHS

Each
1+4,210 $
10+3,790 $
25+3,530 $
50+3,290 $
100+2,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4860

RoHS

Each
1+4,050 $
10+3,640 $
25+3,400 $
50+3,160 $
100+2,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6866

RoHS

Each
1+4,170 $
10+3,750 $
25+3,500 $
50+3,260 $
100+2,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
7000µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4848

RoHS

Each
1+4,610 $
25+3,850 $
100+3,580 $
250+3,320 $
500+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6837

RoHS

Each
1+3,820 $
25+3,190 $
100+2,970 $
250+2,740 $
500+2,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4830

RoHS

Each
1+3,530 $
25+2,940 $
100+2,730 $
250+2,530 $
500+2,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4880

RoHS

Each
1+4,160 $
10+3,740 $
25+3,490 $
50+3,250 $
100+2,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6865

RoHS

Date/Lot Code

Each
1+4,630 $
25+3,860 $
100+3,600 $
250+3,330 $
500+3,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
7000µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-25 sur 74 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK