0
0 articles0,00 $

Power Film Capacitors :

45 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0320

RoHS

Date/Lot Code

Each
1+5,030 $
25+3,720 $
100+2,870 $
250+2,810 $
500+2,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0345

RoHS

Each
1+6,650 $
10+4,910 $
25+4,620 $
50+4,310 $
100+3,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
364A
9.7A
0.0095ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0370

RoHS

Date/Lot Code

Each
1+5,660 $
25+4,120 $
100+3,180 $
250+3,110 $
500+3,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
243A
8.3A
0.013ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0395

RoHS

Date/Lot Code

Each
1+5,500 $
10+4,030 $
25+3,670 $
50+3,310 $
100+3,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
8.6A
0.012ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0271

RoHS

Date/Lot Code

Each
1+7,630 $
10+5,630 $
25+5,300 $
50+4,950 $
100+4,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
572A
10.9A
0.0075ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0296

RoHS

Date/Lot Code

Each
1+7,950 $
10+5,820 $
25+5,490 $
50+5,160 $
100+4,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0246

RoHS

Date/Lot Code

Each
1+5,570 $
25+4,030 $
100+3,090 $
250+3,030 $
500+2,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
423A
10.1A
0.0087ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
42Y0106

RoHS

Each
1+4,910 $
10+4,420 $
25+4,160 $
50+3,880 $
100+3,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
-
-
0.0109ohm
31.5mm
19mm
30mm
-
-
B32774D Series
-40°C
105°C
-
79AC5468

RoHS

Each
1+7,590 $
10+5,670 $
25+5,340 $
50+5,000 $
100+4,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
5800µohm
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
78AH7328

RoHS

Each
1+125,660 $
5+118,730 $
10+111,750 $
25+103,390 $
50+101,420 $
Plus de tarifs
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
250A
1000µohm
68mm
30.2mm
30mm
-
150kvar @ 93 to 132kHz
MP SP Series
-
85°C
-
78AH7342

RoHS

MULTICOMP PRO
Each
1+128,600 $
5+121,510 $
10+114,380 $
25+105,820 $
50+103,790 $
Plus de tarifs
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
450V
-
-
Screw
-
-
-
500A
0.0003ohm
68mm
30.2mm
30mm
-
200kvar @ 65 to 85kHz
MP SP Series
-
85°C
-
36AJ3512

RoHS

Each
1+6,880 $
10+5,090 $
25+4,640 $
50+4,180 $
100+3,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.6µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
252A
8.7A
0.0117ohm
32mm
16mm
30mm
8.7A
-
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3500

RoHS

Each
1+9,260 $
10+6,850 $
25+6,450 $
50+6,050 $
100+5,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
32mm
16mm
30mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
13AJ5576

RoHS

Each
1+4,870 $
10+4,100 $
25+3,830 $
50+3,580 $
100+3,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
423A
10.1A
8700µohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3507

RoHS

Each
1+7,100 $
10+5,240 $
25+4,770 $
50+4,300 $
100+4,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
225A
8.4A
0.0126ohm
32mm
16mm
30mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
78AH7329

RoHS

Each
1+125,660 $
5+118,730 $
10+111,750 $
25+103,390 $
50+101,420 $
Plus de tarifs
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
250A
800µohm
68mm
30.2mm
30mm
-
150kvar @ 100 to 145kHz
MP SP Series
-
85°C
-
78AH7341

RoHS

Each
1+128,600 $
5+121,510 $
10+114,380 $
25+105,820 $
50+103,790 $
Plus de tarifs
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
450A
0.0004ohm
68mm
30.2mm
30mm
-
200kvar @ 65 to 120kHz
MP SP Series
-
85°C
-
78AH7335

RoHS

Each
1+128,600 $
5+121,510 $
10+114,380 $
25+105,820 $
50+103,790 $
Plus de tarifs
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
300A
1000µohm
68mm
30.2mm
30mm
-
200kvar @ 232 to 422kHz
MP SP Series
-
85°C
-
64AK7439

RoHS

WURTH ELEKTRONIK
Each
1+7,480 $
10+6,710 $
25+5,810 $
50+5,160 $
100+4,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
-
0.0111ohm
32mm
16mm
30mm
11A
-
WCAP-FTDB Series
-40°C
105°C
-
64AK7430

RoHS

WURTH ELEKTRONIK
Each
1+5,110 $
10+4,590 $
25+3,960 $
50+3,320 $
100+3,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
240A
-
0.0204ohm
32mm
16mm
30mm
6.5A
-
WCAP-FTDB Series
-40°C
105°C
-
87AK9846

RoHS

Each
1+3,880 $
25+2,840 $
100+2,200 $
250+2,030 $
500+1,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
195A
8.3A
0.0109ohm
32mm
16mm
30mm
-
-
FB Series
-40°C
125°C
-
59AM5173

RoHS

Each
1+4,780 $
25+3,460 $
100+2,610 $
250+2,570 $
500+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
-
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5172

RoHS

Each
1+5,430 $
25+4,130 $
100+3,350 $
250+3,250 $
500+3,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
-
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7656

RoHS

Each
1+7,420 $
10+6,680 $
25+6,230 $
50+5,800 $
100+5,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
12.2A
5000µohm
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7642

RoHS

Each
1+4,380 $
10+3,950 $
25+3,680 $
50+3,430 $
100+3,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
8.5A
0.0109ohm
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
1-25 sur 45 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK