0
0 articles0,00 $

Power Film Capacitors :

51 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
39AH0280

RoHS

Each
1+4,470 $
10+3,330 $
25+3,100 $
50+2,880 $
100+2,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.016ohm
-
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
57X3397

RoHS

Date/Lot Code

Each
1+6,310 $
10+4,200 $
25+3,920 $
50+3,660 $
100+3,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
60V/µs
540A
10A
-
-
32mm
21mm
31mm
MKP1848C Series
-55°C
105°C
-
19T3719

RoHS

Each
1+6,520 $
10+4,760 $
25+4,490 $
50+4,230 $
100+3,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
400A
7.5A
-
-
32mm
21mm
31mm
MKP1848 Series
-40°C
105°C
AEC-Q200
13AN1996

RoHS

Each
1+3,410 $
10+2,950 $
25+2,580 $
50+2,420 $
100+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2017

RoHS

Each
1+5,210 $
10+4,610 $
25+4,280 $
50+3,940 $
100+3,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
400A
11.5A
0.005ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1997

RoHS

Each
1+3,440 $
10+2,970 $
25+2,610 $
50+2,440 $
100+2,120 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
96B1516

RoHS

Each
1+25,110 $
10+21,340 $
25+19,340 $
50+17,820 $
Metallized PP
Axial Leaded
0.047µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.75kV/µs
80A
5A
0.0152ohm
14.5mm
31mm
-
31mm
42L Series
-55°C
105°C
-
43AC8653

RoHS

Each
1+7,500 $
10+5,760 $
25+5,410 $
50+5,060 $
100+4,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
5900µohm
-
31.5mm
21mm
31mm
B32674D Series
-40°C
105°C
AEC-Q200
79AC5459

RoHS

Each
1+8,400 $
10+6,410 $
25+6,030 $
50+5,640 $
100+5,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
-
31.5mm
21mm
31mm
B32754C Series
-40°C
105°C
AEC-Q200
09AN4849

RoHS

Each
1+4,480 $
10+4,060 $
25+3,810 $
50+3,560 $
100+3,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
21AM9439

RoHS

Each
1+7,560 $
10+5,770 $
25+5,410 $
50+5,060 $
100+4,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Snubber
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
-
-
-
-
31.5mm
21mm
31mm
B32654 Series
-55°C
110°C
AEC-Q200
09AN4850

RoHS

Each
1+4,590 $
10+4,160 $
25+3,900 $
50+3,650 $
100+3,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
59AM5168

RoHS

Each
1+5,240 $
10+4,750 $
25+4,450 $
50+4,170 $
100+3,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
8.4A
0.0085ohm
-
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5174

RoHS

Each
1+5,200 $
10+4,700 $
25+4,410 $
50+4,130 $
100+3,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
16AM5032

RoHS

Each
1+7,510 $
10+6,800 $
25+6,370 $
50+5,970 $
100+5,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
11.2A
7500µohm
-
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
11AN6217

RoHS

Each
1+8,650 $
10+7,820 $
25+7,330 $
50+6,860 $
100+6,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
350A
7A
0.013ohm
-
32mm
21mm
31mm
MKP1848C Series
-55°C
105°C
-
03AM7639

RoHS

Each
1+6,790 $
10+6,150 $
25+5,760 $
50+5,380 $
100+4,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
12A
5700µohm
-
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4884

RoHS

Each
1+4,870 $
10+4,400 $
25+4,130 $
50+3,850 $
100+3,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4864

RoHS

Each
1+4,980 $
10+4,510 $
25+4,230 $
50+3,950 $
100+3,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
280A
10.5A
0.008ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6249

RoHS

Each
1+9,410 $
10+8,500 $
25+7,970 $
50+7,460 $
100+6,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
480A
8.5A
0.01ohm
-
32mm
21mm
31mm
MKP1848 Series
-40°C
105°C
AEC-Q200
78AK3208

RoHS

Each
1+7,620 $
10+5,830 $
25+5,470 $
50+5,110 $
100+4,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
21mm
31mm
B32654 Series
-55°C
100°C
AEC-Q200
09AN4904

RoHS

Date/Lot Code

Each
1+5,060 $
10+4,590 $
25+4,300 $
50+4,020 $
100+3,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
350A
12.5A
0.006ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7648

RoHS

Each
1+7,650 $
10+6,930 $
25+6,500 $
50+6,080 $
100+5,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
-
14A
3800µohm
-
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
59AM5175

RoHS

Each
1+4,960 $
10+4,480 $
25+4,210 $
50+3,940 $
100+3,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
03AM7657

RoHS

Each
1+8,510 $
10+7,700 $
25+7,220 $
50+6,760 $
100+6,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
13.5A
4300µohm
-
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
1-25 sur 51 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK