0
0 articles0,00 $

Power Film Capacitors :

70 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
83AH8843

RoHS

Date/Lot Code

Each
1+5,050 $
10+3,490 $
25+3,250 $
50+3,020 $
100+2,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.9µF
± 5%
High Frequency
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
PC Pin
-
27.5mm
50V/µs
-
-
31.5mm
17.5mm
32.5mm
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
13AJ5788

RoHS

Each
1+7,870 $
10+5,890 $
25+5,520 $
50+5,130 $
100+4,870 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
High Frequency
-
Through Hole
-
-
-
800V
GRADE II (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
53M8383

RoHS

Each
1+15,890 $
10+11,230 $
25+9,840 $
50+8,470 $
100+7,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
-
PC Pin
-
37.5mm
45V/µs
-
-
41mm
18mm
32.5mm
-
MKP1840M Series
-55°C
100°C
-
-
-
13AJ5754

RoHS

Each
1+7,630 $
10+5,680 $
25+5,430 $
50+5,170 $
100+3,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
High Frequency
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
82AH7583

RoHS

Each
1+19,920 $
25+17,670 $
100+14,960 $
250+13,610 $
500+13,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
400V
4.7µF
± 5%
-
Radial Box - 2 Pin
Through Hole
200V
200V
400V
400V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
37.5mm
-
-
-
41.5mm
18mm
32.5mm
-
MKP385 Series
-55°C
110°C
MKP385
-
-
13AJ5786

RoHS

Each
1+9,830 $
10+7,330 $
25+7,240 $
50+7,160 $
100+4,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 5%
High Frequency
-
Through Hole
-
-
-
800V
GRADE II (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
31.5mm
17.5mm
32.5mm
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
29AM6872

RoHS

Each
1+4,980 $
10+4,490 $
25+4,190 $
50+3,890 $
100+3,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
-
27.5mm
50V/µs
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6839

RoHS

Each
1+4,560 $
25+3,810 $
100+3,540 $
250+3,280 $
500+2,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
-
27.5mm
100V/µs
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
03AM7680

RoHS

Each
1+6,400 $
10+5,750 $
25+5,380 $
50+5,000 $
100+4,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
Radial Leaded
-
37.5mm
35V/µs
9.2A
0.0112ohm
42mm
18mm
32.5mm
-
B32776H Series
-40°C
105°C
-
AEC-Q200
-
16AM5035

RoHS

Date/Lot Code

Each
1+8,190 $
10+7,240 $
25+6,100 $
50+5,530 $
100+5,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
-
37.5mm
60V/µs
8A
0.0172ohm
42mm
18mm
32.5mm
-
B32776YZ Series
-40°C
105°C
-
-
-
59AM5192

RoHS

Each
1+7,330 $
10+5,670 $
25+5,390 $
50+5,120 $
100+4,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
Radial Leaded
-
37.5mm
73V/µs
6.7A
0.0157ohm
42mm
18mm
32.5mm
-
B32716P Series
-55°C
125°C
-
AEC-Q200
-
29AM6840

RoHS

Each
1+4,630 $
25+3,880 $
100+3,600 $
250+3,330 $
500+3,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
-
27.5mm
100V/µs
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6875

RoHS

Each
1+5,310 $
10+4,770 $
25+4,450 $
50+4,140 $
100+3,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
-
27.5mm
50V/µs
9.1A
5000µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6870

RoHS

Each
1+4,890 $
10+4,400 $
25+4,100 $
50+3,820 $
100+3,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
-
27.5mm
50V/µs
8.3A
5800µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
11AN2924

RoHS

Each
1+3,640 $
25+3,040 $
100+2,820 $
250+2,610 $
500+2,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
630V
-
Radial Leaded
-
27.5mm
50V/µs
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6869

RoHS

Each
1+4,700 $
10+4,240 $
25+3,950 $
50+3,680 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
-
27.5mm
50V/µs
8.3A
5800µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6873

RoHS

Each
1+5,070 $
10+4,550 $
25+4,240 $
50+3,950 $
100+3,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
-
27.5mm
50V/µs
8.8A
5300µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
03AM7678

RoHS

Each
1+8,670 $
10+7,800 $
25+7,280 $
50+6,760 $
100+6,100 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE II (Test Condition A)
Radial Leaded
-
37.5mm
22V/µs
8.8A
0.012ohm
42mm
18mm
32.5mm
-
B32776H Series
-40°C
105°C
-
AEC-Q200
-
11AN3011

RoHS

Each
1+4,170 $
25+3,480 $
100+3,240 $
250+2,990 $
500+2,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
27.5mm
50V/µs
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6874

RoHS

Each
1+5,240 $
10+4,700 $
25+4,400 $
50+4,090 $
100+3,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
-
27.5mm
50V/µs
8.8A
5300µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6876

RoHS

Each
1+5,490 $
10+4,940 $
25+4,610 $
50+4,280 $
100+3,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
-
27.5mm
50V/µs
9.1A
5000µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6871

RoHS

Each
1+4,820 $
10+4,330 $
25+4,030 $
50+3,750 $
100+3,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
-
27.5mm
50V/µs
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
59AM5191

RoHS

Each
1+7,700 $
10+5,950 $
25+5,660 $
50+5,370 $
100+4,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
Radial Leaded
-
37.5mm
73V/µs
6.7A
0.0157ohm
42mm
18mm
32.5mm
-
B32716P Series
-55°C
125°C
-
AEC-Q200
-
83AH8850

RoHS

Each
100+3,160 $
200+3,110 $
300+3,070 $
500+3,040 $
1000+3,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
High Frequency
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
PC Pin
-
27.5mm
50V/µs
-
-
31.5mm
17.5mm
32.5mm
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
83AH8881

RoHS

Each
150+3,890 $
300+3,780 $
450+3,680 $
750+3,570 $
1500+3,470 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
High Frequency
-
Through Hole
-
-
-
800V
GRADE II (Test Condition B)
PC Pin
-
27.5mm
50V/µs
-
-
31.5mm
17.5mm
32.5mm
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
1-25 sur 70 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK