0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH6909

RoHS

Each
1+7,560 $
10+5,730 $
25+5,360 $
50+4,980 $
100+4,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
5600µohm
31.5mm
16mm
32mm
B32674D Series
-40°C
105°C
AEC-Q200
39AH9136

RoHS

Each
1+13,370 $
25+10,210 $
100+8,250 $
250+8,080 $
500+7,910 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
594A
22.4A
1900µohm
41.5mm
19mm
32mm
R76H Series
-55°C
125°C
AEC-Q200
46T6731

RoHS

Each
1+17,680 $
10+13,480 $
25+12,760 $
50+12,040 $
100+10,880 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
650V
1.6kV
-
PC Pin
37.5mm
-
-
-
-
41.5mm
19mm
32mm
MKP1 Series
-55°C
100°C
AEC-Q200
87AK9849

RoHS

Each
1+6,120 $
10+4,610 $
25+4,370 $
50+4,130 $
100+3,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Filter
Through Hole
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
490A
11.7A
8100µohm
42mm
19mm
32mm
FB Series
-40°C
125°C
-
87AK9852

RoHS

Each
1+6,290 $
10+4,650 $
25+4,450 $
50+4,270 $
100+4,070 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
193A
9A
0.0138ohm
42mm
19mm
32mm
FB Series
-40°C
125°C
-
03AM7608

RoHS

Each
1+6,170 $
10+5,560 $
25+5,180 $
50+4,830 $
100+4,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
31.5mm
16mm
32mm
B32754 Series
-40°C
105°C
-
45AM3716

RoHS

Each
1+10,020 $
10+8,880 $
25+7,520 $
50+6,840 $
100+6,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
875A
12.9A
6800µohm
42mm
19mm
32mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
64AH2687

RoHS

Each
1+6,820 $
10+5,120 $
25+4,770 $
50+4,420 $
100+3,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
-
9000µohm
31.5mm
16mm
32mm
B32754C Series
-40°C
105°C
AEC-Q200
58Y5358

RoHS

Each
1+8,540 $
10+6,160 $
25+5,770 $
50+5,380 $
100+4,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
300A
9.55A
0.0106ohm
41.5mm
19mm
32mm
R75 Series
-55°C
105°C
-
12AC2412

RoHS

Each
1+9,450 $
10+7,130 $
25+6,660 $
50+6,190 $
100+5,940 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
564A
12A
7000µohm
41.5mm
19mm
32mm
R76 Series
-55°C
105°C
-
69AH1100

RoHS

Each
1+8,060 $
10+6,020 $
25+5,640 $
50+5,250 $
100+5,110 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
700V
3kV
-
PC Pin
37.5mm
-
-
-
-
41.5mm
19mm
32mm
MKP1 Series
-55°C
100°C
AEC-Q200
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK