0
0 articles0,00 $

Power Film Capacitors :

32 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7702

RoHS

Each
1+10,280 $
10+7,900 $
25+7,430 $
50+6,970 $
100+6,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7700

RoHS

Each
1+9,660 $
10+7,410 $
25+6,950 $
50+6,500 $
100+5,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7701

RoHS

Date/Lot Code

Each
1+10,280 $
10+7,450 $
25+7,130 $
50+6,820 $
100+6,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7813

RoHS

Each
1+10,750 $
10+8,300 $
25+7,820 $
50+7,320 $
100+6,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7814

RoHS

Each
1+6,930 $
10+6,870 $
25+6,820 $
50+6,770 $
100+6,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7717

RoHS

Each
1+11,390 $
10+8,820 $
25+8,300 $
50+7,800 $
100+6,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6576

RoHS

Date/Lot Code

Each
1+8,830 $
10+6,750 $
25+6,310 $
50+5,900 $
100+5,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6652

RoHS

Each
1+6,110 $
10+6,080 $
25+6,040 $
50+6,010 $
100+5,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6579

RoHS

Each
1+9,500 $
10+7,290 $
25+6,840 $
50+6,400 $
100+5,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6580

RoHS

Each
1+9,500 $
10+7,290 $
25+6,840 $
50+6,400 $
100+5,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6653

RoHS

Each
1+9,940 $
10+7,660 $
25+7,190 $
50+6,730 $
100+6,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6589

RoHS

Each
1+10,210 $
10+7,860 $
25+7,400 $
50+6,940 $
100+6,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6575

RoHS

Each
1+8,830 $
10+6,750 $
25+6,310 $
50+5,900 $
100+5,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6650

RoHS

Each
1+9,650 $
10+7,410 $
25+6,970 $
50+6,510 $
100+5,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
25AM3580

RoHS

Each
1+9,050 $
10+7,000 $
25+6,580 $
50+6,160 $
100+5,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
72AK6577

RoHS

Each
1+8,960 $
10+6,840 $
25+6,410 $
50+5,990 $
100+5,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6588

RoHS

Each
1+10,210 $
10+7,860 $
25+7,400 $
50+6,940 $
100+6,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6578

RoHS

Each
1+8,960 $
10+6,840 $
25+6,410 $
50+5,990 $
100+5,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6649

RoHS

Each
1+9,650 $
10+7,410 $
25+6,970 $
50+6,510 $
100+5,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
25AM3578

RoHS

Each
1+9,050 $
10+6,950 $
25+6,540 $
50+6,120 $
100+5,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
330V
-
-
Radial Leaded
37.5mm
23V/µs
92A
6.2A
0.0175ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
69AH7773

RoHS

Each
1+12,170 $
10+9,390 $
25+8,760 $
50+8,140 $
100+7,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7774

RoHS

Each
1+11,030 $
10+8,540 $
25+8,040 $
50+7,540 $
100+6,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
70AH3185

RoHS

Each
300+6,400 $
500+5,940 $
1000+5,400 $
2500+5,120 $
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
175A
5.4A
0.0209ohm
41mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
70AH3183

RoHS

Each
300+5,990 $
500+5,560 $
1000+5,060 $
2500+4,790 $
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
150A
4.8A
0.0244ohm
41mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
70AH3160

RoHS

Each
300+5,680 $
500+5,270 $
1000+4,790 $
2500+4,540 $
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
69A
5A
0.023ohm
41mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK