Power Film Capacitors :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
Product Height
=347mm
1
(1)
(6)
(2)
(3)
(1)
(2)
(2)
(2)
Dielectric Type
(16)
Capacitor Case / Package
(16)
Capacitance
(2)
(1)
(1)
(2)
(1)
(2)
(2)
(2)
Capacitance Tolerance
(16)
Typical Applications
(16)
Capacitor Mounting
(16)
Voltage(DC)
(3)
(4)
(3)
(3)
(3)
Capacitor Terminals
(16)
Lead Spacing
(16)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+576,240 $ 5+548,770 $ 10+521,290 $ 25+510,870 $ | Metallized PP | Can | 4000µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 6V/µs | 14kA | 100A | 0.00075ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+394,430 $ 5+386,530 $ 10+378,650 $ 25+370,750 $ | Metallized PP | Can | 2550µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 50mm | 8V/µs | 14kA | 100A | 0.00075ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+473,990 $ 5+464,510 $ 10+455,030 $ 25+445,550 $ | Metallized PP | Can | 1850µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 50mm | 8V/µs | 13.6kA | 100A | 0.001ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+520,740 $ 5+494,970 $ 10+469,200 $ 25+459,820 $ | Metallized PP | Can | 2850µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 50mm | 5V/µs | 13kA | 100A | 0.00095ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+444,240 $ 5+435,360 $ 10+426,480 $ 25+417,580 $ | Metallized PP | Can | 1020µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 50mm | 12V/µs | 11.8kA | 95A | 0.00082ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+581,170 $ 5+554,670 $ 10+528,140 $ 25+517,580 $ | Metallized PP | Can | 4500µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 4V/µs | 14kA | 100A | 0.00095ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+474,000 $ 5+447,400 $ 10+420,780 $ 25+412,370 $ | Metallized PP | Can | 1450µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | Screw | 50mm | 9V/µs | 12kA | 100A | 0.001ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+535,750 $ 5+530,080 $ 10+524,410 $ 25+501,740 $ | Metallized PP | Can | 4500µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 4V/µs | 14kA | 100A | 950µohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+437,270 $ 5+432,640 $ 10+428,020 $ 25+409,510 $ | Metallized PP | Can | 1450µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | Screw | 50mm | 9V/µs | 12kA | 100A | 1000µohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+493,390 $ 5+472,570 $ 10+451,750 $ 25+442,720 $ | Metallized PP | Can | 1800µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 50mm | 11V/µs | 19.1kA | 100A | 780µohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+473,010 $ 5+468,000 $ 10+463,000 $ 25+442,970 $ | Metallized PP | Can | 2850µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 50mm | 5V/µs | 13kA | 100A | 950µohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+418,660 $ 5+405,780 $ 10+392,890 $ | Metallized PP | Can | 1850µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 50mm | 8V/µs | 13.6kA | 100A | 1000µohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 2+457,230 $ 6+445,790 $ 10+434,330 $ | Metallized PP | Can | 1400µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | Screw | 50mm | 13V/µs | 13kA | 100A | 0.00078ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 2+497,830 $ 6+469,630 $ 10+441,420 $ | Metallized PP | Can | 1050µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 50mm | 9V/µs | 9kA | 95A | 0.0011ohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+455,780 $ 5+450,960 $ 10+446,130 $ 25+426,840 $ | Metallized PP | Can | 1020µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 50mm | 12V/µs | 11.8kA | 95A | 820µohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+481,280 $ 5+476,180 $ 10+471,090 $ 25+450,710 $ | Metallized PP | Can | 2550µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 50mm | 8V/µs | 14kA | 100A | 750µohm | 136mm | 347mm | C44U-M Series | -40°C | 85°C | ||||||