Power Film Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Height
=34mm
1
(1)
(6)
(2)
(3)
(1)
(2)
(2)
(2)
Dielectric Type
(9)
(1)
Capacitor Case / Package
(10)
Capacitance
(2)
(1)
(1)
(1)
(2)
(1)
(1)
Capacitance Tolerance
(10)
Typical Applications
(10)
Capacitor Mounting
(10)
Voltage(AC)
(3)
(1)
(3)
(3)
Voltage(DC)
(3)
(1)
(2)
(2)
(2)
Capacitor Terminals
(10)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,020 $ 10+6,620 $ 25+6,300 $ 50+5,960 $ 100+5,410 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 65A | 5.6A | 0.009ohm | 13.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | ||||||
Each | 1+8,240 $ 10+5,670 $ 25+5,450 $ 50+5,210 $ 100+4,960 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 400V | 1kV | PC Pin | 2.283kV/µs | 228A | 6.6A | 0.008ohm | 16mm | 34mm | 34mm | 942C Series | -55°C | 105°C | ||||||
Each | 1+12,010 $ 25+8,450 $ 100+7,370 $ 250+7,050 $ 500+7,020 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | PC Pin | 1.427kV/µs | 214A | 9.9A | 0.005ohm | 21.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | ||||||
Each | 1+10,910 $ 10+8,260 $ 25+7,620 $ 50+6,960 $ 100+6,640 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 134A | 8.1A | 0.006ohm | 18mm | 34mm | 34mm | 940C Series | -55°C | 105°C | ||||||
Each | 1+7,650 $ 10+5,090 $ 25+4,950 $ 50+4,810 $ 100+4,600 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 43A | 4.4A | 0.012ohm | 11.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | ||||||
Each | 1+16,760 $ 25+12,190 $ 100+11,090 $ 250+10,740 $ 500+10,380 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 1.427kV/µs | 314A | 9.3A | 0.007ohm | 25.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | ||||||
Each | 50+7,380 $ 100+7,020 $ 150+6,890 $ 250+6,770 $ 500+6,640 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.712kV/µs | 171A | 8.3A | 0.007ohm | 21mm | 34mm | 34mm | 940C Series | -55°C | 105°C | ||||||
Each | 75+5,950 $ 150+5,460 $ 225+5,380 $ 375+5,280 $ 750+5,200 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.047µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.712kV/µs | 80A | 5.2A | 0.012ohm | 15mm | 34mm | 34mm | 940C Series | -55°C | 105°C | ||||||
Each | 1+5,410 $ 10+4,770 $ 25+4,420 $ 50+4,060 $ 100+3,620 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | 34mm | 940C Series | -55°C | 105°C | ||||||
Each | 1+5,630 $ 10+5,050 $ 25+4,720 $ 50+4,400 $ 100+3,960 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | 34mm | 940C Series | -55°C | 105°C | ||||||