0
0 articles0,00 $

Power Film Capacitors :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
02AC7750

RoHS

Date/Lot Code

Each
1+11,620 $
25+8,710 $
100+7,340 $
250+7,060 $
500+6,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
9A
7000µohm
32mm
20mm
35mm
-
MKP1848C Series
-55°C
105°C
-
42AH1317

RoHS

Date/Lot Code

Each
1+5,180 $
10+3,540 $
25+3,350 $
50+3,160 $
100+2,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
100V/µs
-
-
-
31.5mm
18.5mm
35mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
78AH7344

RoHS

Each
1+109,100 $
5+103,090 $
10+97,040 $
25+89,790 $
50+88,050 $
Plus de tarifs
Metallized PP
-
0.25µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Screw
-
-
-
270A
0.0006ohm
35mm
30.2mm
35mm
-
MP SP Series
-
85°C
-
78AH7345

RoHS

Each
1+109,100 $
5+103,090 $
10+97,040 $
25+89,790 $
50+88,050 $
Plus de tarifs
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
350A
0.0004ohm
35mm
30.2mm
35mm
-
MP SP Series
-
85°C
-
34AH0608

RoHS

Each
1+7,420 $
10+4,820 $
25+4,480 $
50+4,140 $
100+3,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
34AH0605

RoHS

Each
1+6,650 $
10+5,590 $
25+5,230 $
50+4,880 $
100+4,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
68AK5525

RoHS

Each
1+13,240 $
10+10,350 $
25+9,680 $
50+9,000 $
100+8,980 $
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
9A
7000µohm
32mm
20mm
35mm
-
MKP1848C Series
-55°C
105°C
-
61AK8379

RoHS

Each
1+25,310 $
5+22,180 $
10+19,060 $
25+18,700 $
100+18,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
-
20.6A
5200µohm
57.5mm
35mm
35mm
17.9A
B32718H Series
-55°C
105°C
AEC-Q200
29AM6842

RoHS

Each
1+4,560 $
10+4,100 $
25+3,840 $
50+3,560 $
100+3,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN6248

RoHS

Each
1+9,340 $
10+7,090 $
25+6,700 $
50+6,310 $
100+5,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
475A
9A
0.0095ohm
32mm
20mm
35mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
29AM6844

RoHS

Each
1+4,700 $
10+4,230 $
25+3,950 $
50+3,670 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6841

RoHS

Each
1+4,480 $
10+4,030 $
25+3,770 $
50+3,500 $
100+3,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6843

RoHS

Each
1+4,620 $
10+4,160 $
25+3,880 $
50+3,610 $
100+3,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
42AH1319

RoHS

Each
200+3,180 $
400+3,020 $
600+2,850 $
1000+2,750 $
2000+2,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
100V/µs
-
-
-
31.5mm
18.5mm
35mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
53X3376

RoHS

Each
1+8,760 $
10+7,020 $
25+6,810 $
50+6,600 $
100+6,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
425A
8A
0.045ohm
32mm
20mm
35mm
-
MKP1848C Series
-55°C
105°C
-
82AH7534

RoHS

Each
1+30,270 $
5+26,450 $
10+22,630 $
25+22,250 $
100+21,880 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
625A
18A
-
57.5mm
35mm
35mm
-
MKP1847C Series
-40°C
105°C
-
34AH0607

RoHS

Each
1+5,930 $
10+5,340 $
25+5,020 $
50+4,670 $
100+4,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK