0
0 articles0,00 $

Power Film Capacitors :

42 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3818

RoHS

Date/Lot Code

Each
1+19,140 $
5+16,990 $
10+14,830 $
25+13,650 $
100+11,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
40V/µs
800A
12A
0.006ohm
43mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
19T3761

RoHS

Date/Lot Code

Each
1+15,040 $
25+10,860 $
100+8,970 $
250+8,640 $
500+8,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
19T3762

RoHS

Date/Lot Code

Each
1+12,210 $
25+9,060 $
100+7,480 $
250+7,350 $
500+7,210 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
40V/µs
400A
9A
0.011ohm
43mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
13AN2026

RoHS

Date/Lot Code

Each
1+7,350 $
25+7,000 $
100+6,060 $
250+5,600 $
500+4,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2019

RoHS

Each
1+8,930 $
10+6,570 $
25+6,160 $
50+5,770 $
100+5,360 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
30V/µs
360A
13.5A
0.006ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
15AJ2531

RoHS

Each
1+14,850 $
25+11,550 $
100+9,060 $
250+9,050 $
500+9,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
82AH7530

RoHS

Date/Lot Code

Each
1+14,850 $
25+11,560 $
100+9,540 $
250+9,400 $
500+9,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
15AJ2533

RoHS

Each
1+17,990 $
25+14,180 $
100+11,290 $
250+11,230 $
500+11,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
86AK8525

RoHS

Each
1+8,120 $
10+7,770 $
25+6,930 $
50+6,530 $
100+5,910 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
-
-
-
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4964

RoHS

Each
1+8,670 $
10+7,780 $
25+7,270 $
50+6,760 $
100+6,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
16A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4965

RoHS

Each
1+8,400 $
10+7,560 $
25+7,060 $
50+6,570 $
100+5,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
14.5A
0.005ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4968

RoHS

Each
1+8,290 $
10+7,450 $
25+6,940 $
50+6,470 $
100+5,820 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
10.2mm
40V/µs
320A
12.5A
0.0055ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4898

RoHS

Each
1+8,180 $
10+7,350 $
25+6,860 $
50+6,380 $
100+5,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4889

RoHS

Each
1+7,810 $
10+7,030 $
25+6,550 $
50+6,100 $
100+5,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4900

RoHS

Each
1+8,110 $
10+7,280 $
25+6,800 $
50+6,330 $
100+5,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4892

RoHS

Each
1+7,980 $
10+7,180 $
25+6,710 $
50+6,230 $
100+5,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4890

RoHS

Each
1+8,050 $
10+7,240 $
25+6,760 $
50+6,290 $
100+5,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5043

RoHS

Each
1+12,240 $
25+11,730 $
100+10,350 $
250+9,670 $
500+8,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
18A
0.003ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4987

RoHS

Each
1+9,000 $
10+8,090 $
25+7,560 $
50+7,030 $
100+6,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
14.5A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4891

RoHS

Each
1+7,760 $
10+6,990 $
25+6,510 $
50+6,060 $
100+5,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4985

RoHS

Each
1+9,110 $
10+8,190 $
25+7,640 $
50+7,110 $
100+6,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
14.5A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5041

RoHS

Each
1+12,540 $
25+12,030 $
100+10,610 $
250+9,930 $
500+8,990 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
18A
0.003ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6255

RoHS

Each
1+21,070 $
25+16,390 $
100+12,510 $
250+12,260 $
500+12,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
800A
11A
0.007ohm
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
11AN6250

RoHS

Each
1+11,770 $
10+11,280 $
25+10,040 $
50+9,460 $
100+8,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4929

RoHS

Each
1+8,540 $
10+7,690 $
25+7,170 $
50+6,660 $
100+6,010 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
14.5A
0.0055ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 42 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK