0
0 articles0,00 $

Power Film Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH9812

RoHS

Each
1+26,120 $
10+21,040 $
25+20,500 $
50+19,940 $
100+19,750 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
82AH9813

RoHS

Each
1+25,790 $
10+20,110 $
25+19,580 $
50+19,040 $
100+18,850 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
01M7071

RoHS

Each
1+18,870 $
10+16,630 $
25+14,400 $
50+13,990 $
100+13,580 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
42Y0117

RoHS

Each
1+11,820 $
10+9,280 $
25+8,900 $
50+8,520 $
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
11A
0.0121ohm
42mm
20mm
39.5mm
-
B32776 Series
-40°C
105°C
-
68AH9502

RoHS

Each
1+11,860 $
10+9,290 $
25+8,800 $
50+8,300 $
100+7,820 $
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
7200µohm
41.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
28AK7720

RoHS

Each
1+20,660 $
10+15,880 $
25+15,430 $
50+14,990 $
100+14,840 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
-
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
03AM7681

RoHS

Each
1+9,150 $
10+8,290 $
25+7,760 $
50+7,260 $
100+6,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
11.5A
8800µohm
42mm
20mm
39.5mm
-
B32776H Series
-40°C
105°C
AEC-Q200
78AK3209

RoHS

Each
1+13,140 $
10+10,490 $
25+9,980 $
50+9,450 $
100+8,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
-
-
-
42mm
20mm
39.5mm
-
B32656 Series
-55°C
100°C
AEC-Q200
21AM9441

RoHS

Each
1+19,740 $
10+15,000 $
25+14,810 $
50+14,630 $
100+14,430 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder Lug
-
450V/µs
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
03AM7623

RoHS

Each
1+11,470 $
10+11,040 $
25+9,830 $
50+9,230 $
100+8,440 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
15A
3400µohm
42mm
20mm
39.5mm
-
B32756 Series
-40°C
105°C
-
03AM7684

RoHS

Each
1+8,180 $
10+7,410 $
25+6,940 $
50+6,500 $
100+5,910 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
11A
0.0121ohm
42mm
20mm
39.5mm
-
B32776YZ Series
-40°C
105°C
-
68AH9491

RoHS

Each
1+21,540 $
10+17,230 $
25+16,600 $
50+15,960 $
100+14,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
27.5mm
11V/µs
-
6000µohm
31.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
61AK8377

RoHS

Each
1+11,420 $
10+8,960 $
25+8,470 $
50+7,980 $
100+7,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
14A
5600µohm
42mm
20mm
39.5mm
12.2A
B32716H Series
-55°C
105°C
AEC-Q200
78AK3210

RoHS

Date/Lot Code

Each
1+18,870 $
10+14,420 $
25+13,990 $
50+13,570 $
100+13,420 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
450V/µs
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
100°C
AEC-Q200
11AN1109

RoHS

Each
1+8,260 $
10+7,850 $
25+6,800 $
50+6,310 $
100+5,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Switching-DC Link
Through Hole
275V
450V
-
PC Pin
37.5mm
54V/µs
12A
0.006ohm
42mm
20mm
39.5mm
-
B32676E Series
-40°C
105°C
-
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK