0
0 articles0,00 $

Power Film Capacitors :

25 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7725

RoHS

Each
1+18,570 $
10+14,850 $
25+14,110 $
50+13,360 $
100+12,670 $
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7728

RoHS

Each
1+13,430 $
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7726

RoHS

Each
1+18,570 $
10+14,840 $
25+13,930 $
50+13,040 $
100+12,000 $
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6617

RoHS

Each
1+16,240 $
10+12,890 $
25+12,220 $
50+11,550 $
100+10,930 $
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
24AM0388

RoHS

Each
1+62,970 $
5+58,350 $
10+53,720 $
25+52,290 $
50+50,860 $
Plus de tarifs
Film / Foil PP
-
75µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
3.8kA
35A
1180µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
72AK6548

RoHS

Each
1+9,690 $
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
12AM6486

RoHS

Each
1+94,820 $
5+90,570 $
10+86,320 $
25+82,090 $
50+79,730 $
Plus de tarifs
Film / Foil PP
-
175µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6.5kA
55A
660µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
24AM0386

RoHS

Each
1+68,130 $
5+62,320 $
10+56,510 $
25+54,910 $
50+53,310 $
Plus de tarifs
Film / Foil PP
-
100µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
4.2kA
40A
1040µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6484

RoHS

Each
1+115,360 $
5+110,490 $
10+105,610 $
25+100,750 $
50+98,060 $
Plus de tarifs
Film / Foil PP
-
270µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
8kA
50A
890µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
24AM0384

RoHS

Date/Lot Code

Each
1+87,920 $
5+81,280 $
10+74,660 $
25+74,640 $
100+72,170 $
Plus de tarifs
Film / Foil PP
-
200µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6kA
40A
1130µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
24AM0385

RoHS

Each
1+69,560 $
5+65,340 $
10+61,140 $
25+59,610 $
50+58,090 $
Plus de tarifs
Film / Foil PP
-
130µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5kA
42A
890µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
25AM3581

RoHS

Each
1+12,040 $
10+9,470 $
25+8,660 $
50+7,840 $
100+7,650 $
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
8800µohm
41.5mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
72AK6547

RoHS

Each
1+14,740 $
10+11,640 $
25+11,010 $
50+10,390 $
100+9,820 $
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
72AK6618

RoHS

Each
1+16,240 $
10+12,890 $
25+12,220 $
50+11,550 $
100+10,930 $
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
70AH3192

RoHS

Each
150+9,280 $
250+8,940 $
500+8,470 $
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
350A
8.7A
0.0122ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
70AH3191

RoHS

Each
150+8,830 $
250+8,510 $
500+8,050 $
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
300A
7.8A
0.0137ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
70AH3190

RoHS

Each
150+8,550 $
250+8,250 $
500+7,800 $
Metallized PP
Radial Box - 2 Pin
5.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
275A
7.4A
0.0144ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
70AH3168

RoHS

Each
150+8,550 $
250+8,250 $
500+7,800 $
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
156A
8.6A
0.0126ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
70AH3169

RoHS

Each
150+8,610 $
250+8,300 $
500+7,860 $
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
161A
8.8A
0.0122ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
69AH7669

RoHS

Date/Lot Code

Each
1+15,950 $
10+12,630 $
25+11,960 $
50+11,300 $
100+10,680 $
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7727

RoHS

Each
1+19,690 $
10+15,770 $
25+14,880 $
50+13,990 $
100+12,860 $
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7780

RoHS

Each
1+17,560 $
10+14,140 $
25+13,350 $
50+12,570 $
100+11,320 $
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7670

RoHS

Each
1+15,950 $
10+12,630 $
25+11,960 $
50+11,300 $
100+10,680 $
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
12AM6489

RoHS

Each
1+64,210 $
5+60,960 $
10+57,720 $
25+54,450 $
50+52,610 $
Plus de tarifs
Film / Foil PP
-
110µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.1kA
45A
890µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6487

RoHS

Each
1+73,640 $
5+70,140 $
10+66,620 $
25+63,100 $
50+61,280 $
Plus de tarifs
Film / Foil PP
-
135µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.8kA
50A
780µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-25 sur 25 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK