0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
79AC5472

RoHS

Each
1+14,650 $
25+13,040 $
100+11,110 $
250+10,130 $
500+9,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
920V
-
PC Pin
37.5mm
54V/µs
-
-
6400µohm
42mm
28mm
42.5mm
B32776 Series
-40°C
105°C
AEC-Q200
12AM6488

RoHS

Each
1+63,250 $
5+57,810 $
10+52,360 $
25+50,800 $
100+49,250 $
Plus de tarifs
Film / Foil PP
-
80µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
29mm
-
5.2kA
56A
570µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6485

RoHS

Each
1+70,610 $
5+64,510 $
10+58,390 $
25+56,660 $
100+54,910 $
Plus de tarifs
Film / Foil PP
-
115µF
± 10%
DC Link
Through Hole
650V
GRADE II (Test Condition A)
PC Pin
29mm
-
6kA
60A
510µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
03AM7682

RoHS

Each
1+8,890 $
25+8,540 $
100+7,520 $
250+7,040 $
500+6,370 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.5A
8100µohm
42mm
28mm
42.5mm
B32776YZ Series
-40°C
105°C
-
03AM7672

RoHS

Each
1+9,320 $
25+8,950 $
100+7,880 $
250+7,380 $
500+6,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14A
7600µohm
42mm
28mm
42.5mm
B32776H Series
-40°C
105°C
AEC-Q200
24AM0387

RoHS

Each
1+57,370 $
5+52,220 $
10+47,080 $
25+45,590 $
100+44,090 $
Plus de tarifs
Film / Foil PP
-
60µF
± 10%
DC Link
Through Hole
920V
GRADE II (Test Condition A)
PC Pin
29mm
-
4.7kA
55A
650µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK