0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH1096

RoHS

Each
1+13,470 $
25+11,980 $
100+10,190 $
250+9,300 $
500+9,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
AC Filter
Through Hole
230V
450V
PC Pin
37.5mm
20V/µs
-
-
-
41.5mm
24mm
45.5mm
MKPF Series
-55°C
105°C
AEC-Q200
72AK6557

RoHS

Each
1+21,070 $
25+16,750 $
100+14,480 $
250+14,320 $
500+14,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6556

RoHS

Each
1+24,050 $
25+18,650 $
100+15,300 $
250+14,940 $
500+14,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
72AK6560

RoHS

Each
1+23,000 $
25+18,400 $
100+15,960 $
250+15,820 $
500+15,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
69AH7683

RoHS

Each
1+24,030 $
5+21,660 $
10+19,270 $
25+18,010 $
100+16,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7679

RoHS

Each
1+22,000 $
25+17,560 $
100+15,190 $
250+14,870 $
500+14,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7678

RoHS

Each
1+21,610 $
25+17,240 $
100+15,550 $
250+15,540 $
500+15,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
69AH7682

RoHS

Each
1+24,030 $
5+21,660 $
10+19,270 $
25+17,890 $
100+16,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
72AK6561

RoHS

Each
1+23,000 $
25+18,400 $
100+15,960 $
250+15,820 $
500+15,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
92AH5577

RoHS

Each
1+10,080 $
10+9,580 $
25+8,300 $
50+7,700 $
100+6,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
400V
1kV
PC Pin
37.5mm
150V/µs
-
-
-
41.5mm
24mm
45.5mm
MKP4 Series
-55°C
100°C
AEC-Q200
69AH1093

RoHS

Each
1+16,420 $
25+14,570 $
100+12,350 $
250+11,230 $
500+11,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
275V
600V
PC Pin
37.5mm
30V/µs
-
-
-
41.5mm
24mm
45.5mm
MKPF Series
-55°C
105°C
AEC-Q200
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK