Power Film Capacitors :
24 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(9)
(9)
Product Height
=46mm
1
(1)
(6)
(2)
(3)
(1)
(2)
(2)
(2)
Dielectric Type
(9)
(15)
Capacitor Case / Package
(6)
(4)
(9)
(5)
Capacitance
(1)
(1)
(1)
(1)
(4)
(1)
(1)
(2)
Capacitance Tolerance
(11)
(13)
Typical Applications
(8)
(15)
Capacitor Mounting
(8)
(16)
Voltage(AC)
(1)
(1)
(6)
(3)
(2)
(1)
(1)
Voltage(DC)
(1)
(1)
(2)
(1)
(1)
(4)
(2)
(2)
Humidity Rating
(4)
Emballage
(24)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,160 $ 10+7,770 $ 25+7,560 $ 50+7,350 $ 100+7,010 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.047µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 1.44kV/µs | 68A | 5.7A | 0.014ohm | 16.5mm | - | - | 46mm | 940C Series | -55°C | 105°C | - | ||||||
Each | 1+18,450 $ 25+14,250 $ 100+12,780 $ 250+11,790 $ 500+11,520 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 37V/µs | 814A | 23.3A | 0.0036ohm | - | 42mm | 35mm | 46mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+18,860 $ 25+12,950 $ 100+12,130 $ 250+11,830 $ 500+11,550 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | PC Pin | - | 2.879kV/µs | 432A | 13.5A | 0.005ohm | 29.5mm | 46mm | - | 46mm | 942C Series | -55°C | 105°C | - | ||||||
Each | 1+18,960 $ 25+13,870 $ 100+13,300 $ 250+13,220 $ 500+13,120 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 30V/µs | 1.05kA | 26.1A | 0.0028ohm | - | 42mm | 35mm | 46mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+18,460 $ 5+16,150 $ 10+13,830 $ 25+13,320 $ 100+12,800 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 800V/µs | 376A | 11.8A | 0.006ohm | 27.5mm | 46mm | - | 46mm | 940C Series | -55°C | 105°C | - | ||||||
Each | 1+24,810 $ 5+22,460 $ 10+20,100 $ 25+18,970 $ 100+17,850 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 960V/µs | 451A | 13A | 0.006ohm | 32mm | 46mm | - | 46mm | 940C Series | -55°C | 105°C | - | ||||||
Each | 1+16,080 $ 25+12,400 $ 100+11,020 $ 250+10,630 $ 500+10,230 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 640V/µs | 301A | 9.8A | 0.007ohm | 23mm | 46mm | - | 46mm | 940C Series | -55°C | 105°C | - | ||||||
Each | 1+22,130 $ 25+17,220 $ 100+15,530 $ 250+14,170 $ 500+13,830 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 28µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 980A | 24.8A | 0.0031ohm | - | 42mm | 35mm | 46mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+36,240 $ 5+29,930 $ 10+23,600 $ 25+21,960 $ 100+21,950 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | - | 30V/µs | 2.4kA | 32.4A | 0.0018ohm | - | 42mm | 35mm | 46mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+26,240 $ 5+23,210 $ 10+19,570 $ 25+17,760 $ 100+16,550 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 1.35kA | 27.6A | 0.0025ohm | - | 42mm | 35mm | 46mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+19,180 $ 25+14,920 $ 100+13,440 $ 250+12,260 $ 500+11,970 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 40V/µs | 720A | 22.1A | 0.0039ohm | - | 42mm | 35mm | 46mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+52,680 $ 5+43,690 $ 10+34,710 $ 25+34,690 $ 100+34,680 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Snubber | Through Hole | 220V | 630V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 6000µohm | - | 44mm | 30mm | 46mm | MMKP386 Series | -50°C | 85°C | - | ||||||
Each | 50+11,080 $ 100+10,090 $ 150+10,080 $ 250+10,060 $ 500+10,050 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | PC Pin | - | 960V/µs | 211A | 9A | 0.008ohm | 22mm | - | - | 46mm | 940C Series | -55°C | 105°C | - | ||||||
Each | 1+20,370 $ 25+15,860 $ 100+14,310 $ 250+13,580 $ 500+13,270 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 37.5mm | 45V/µs | 675A | 21.4A | 4200µohm | - | 42mm | 35mm | 46mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+18,460 $ 10+17,700 $ 25+15,750 $ 50+14,850 $ 100+13,460 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 40V/µs | 720A | 22.1A | 3900µohm | - | 42mm | 35mm | 46mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
11AN6272 RoHS | Each | 1+43,940 $ 5+40,140 $ 10+36,330 $ 25+34,650 $ 100+32,970 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 500V | 1kV | - | Solder Lug | - | 340V/µs | 680A | 14A | 0.006ohm | - | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
11AN6275 RoHS | Each | 1+47,440 $ 5+43,530 $ 10+39,630 $ 25+37,910 $ 100+36,170 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 825A | 18A | 0.0045ohm | - | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
11AN6274 RoHS | Each | 1+47,270 $ 5+43,270 $ 10+39,250 $ 25+37,470 $ 100+35,700 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 825A | 18A | 0.0045ohm | - | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
11AN6277 RoHS | Each | 1+35,740 $ 5+32,570 $ 10+29,400 $ 25+27,990 $ 100+26,590 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 3.3µF | ± 5% | Snubber | Panel Mount | 500V | 1kV | - | Solder Lug | - | 340V/µs | 1.122kA | 18A | 0.0035ohm | - | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+45,170 $ 10+43,340 $ 25+40,980 $ 50+36,980 $ 100+34,980 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Snubber | Panel Mount | 550V | 1.6kV | GRADE II (Test Condition A) | Solder | - | - | - | - | 6000µohm | - | 44mm | 30mm | 46mm | MMKP386 Series | -50°C | 85°C | - | ||||||
Each | 1+47,310 $ 10+45,350 $ 25+40,370 $ 50+38,050 $ 100+34,500 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Snubber | Panel Mount | 350V | 1kV | GRADE II (Test Condition A) | Solder | - | - | - | - | 6000µohm | - | 44mm | 30mm | 46mm | MMKP386 Series | -50°C | 85°C | - | ||||||
Each | 1+58,370 $ 5+51,690 $ 10+43,670 $ 25+39,660 $ 100+36,990 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | Snubber | Panel Mount | 900V | 2.5kV | GRADE II (Test Condition A) | Solder | - | - | - | - | 6000µohm | - | 44mm | 30mm | 46mm | MMKP386 Series | -50°C | 85°C | - | ||||||
12AN6372 RoHS | Each | 1+18,950 $ | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | - | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 30V/µs | 1.35kA | 27.6A | 0.0025ohm | - | 42mm | 35mm | 46mm | C4AQ-M Series | - | 105°C | AEC-Q200 | |||||
Each | 1+35,350 $ 10+33,600 $ 25+31,320 $ 50+27,470 $ 100+25,550 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 850V/µs | 400A | 16A | 5000µohm | - | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | - | ||||||