Power Film Capacitors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(5)
(1)
(1)
Product Height
=55mm
1
(1)
(6)
(2)
(3)
(1)
(2)
(2)
(2)
Dielectric Type
(1)
(7)
Capacitor Case / Package
(1)
(1)
(2)
(1)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(6)
(3)
Typical Applications
(1)
(1)
(4)
(2)
Capacitor Mounting
(5)
(4)
Voltage(AC)
(1)
(1)
(2)
(2)
Voltage(DC)
(1)
(1)
(1)
(1)
(1)
Humidity Rating
(1)
(1)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+15,180 $ 25+14,570 $ 100+12,910 $ 250+12,100 $ 500+10,990 $ Plus de tarifs | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 57.5mm | 45mm | 55mm | - | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+265,010 $ 5+261,560 $ 10+257,890 $ 25+243,350 $ | Metallized PP | - | 0.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | - | 1200µohm | - | 73mm | 30.2mm | 55mm | - | 400kvar @ 213 to 478kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+265,010 $ 5+261,560 $ 10+257,890 $ 25+243,350 $ | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | - | 1000µohm | - | 73mm | 30.2mm | 55mm | - | 400kvar @ 259 to 285kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+265,010 $ 5+261,560 $ 10+257,890 $ 25+243,350 $ | Metallized PP | - | 1.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | - | Screw | - | - | - | - | 0.0005ohm | - | 73mm | 30.2mm | 55mm | - | 350kvar @ 170 to 196kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+265,010 $ 5+261,560 $ 10+257,890 $ 25+243,350 $ | Metallized PP | - | 0.2µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | - | 1800µohm | - | 73mm | 30.2mm | 55mm | - | 400kvar @ 319 to 404kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+34,970 $ 5+31,390 $ 10+27,090 $ 25+25,590 $ 100+24,080 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 850A | - | 6200µohm | - | 57mm | 45mm | 55mm | 19.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
86AK7376 RoHS | Each | 1+15,810 $ 25+11,400 $ 100+10,880 $ 250+10,650 $ 500+10,440 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Filter | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.225kA | 27A | 3600µohm | - | 42mm | 40mm | 55mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 25+108,160 $ 50+44,930 $ 75+42,130 $ 125+38,770 $ 250+37,970 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.56µF | ± 5% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 650V/µs | 365A | 11A | 0.0039ohm | 29mm | 55mm | - | 55mm | - | - | 42L Series | -55°C | 105°C | - | ||||||
Each | 1+31,530 $ 5+27,870 $ 10+24,210 $ 25+23,790 $ 100+23,350 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | - | Through Hole | 700V | 3kV | - | PC Pin | 37.5mm | - | - | - | - | - | 41.5mm | 40mm | 55mm | - | - | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||