0
0 articles0,00 $

Power Film Capacitors :

21 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0332

RoHS

Each
1+21,700 $
5+19,130 $
10+16,540 $
25+16,060 $
100+15,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0357

RoHS

Date/Lot Code

Each
1+26,330 $
5+23,520 $
10+20,690 $
25+20,280 $
100+19,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
1.4kA
32.4A
0.0023ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0307

RoHS

Each
24+30,884 $
48+30,156 $
120+29,414 $
504+28,868 $
1008+28,420 $
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
30V/µs
3.3kA
40.8A
0.0014ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0283

RoHS

Date/Lot Code

Each
1+34,510 $
5+30,730 $
10+26,940 $
25+25,630 $
100+24,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
66µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
30V/µs
1.98kA
36.2A
0.0018ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0258

RoHS

Date/Lot Code

Each
1+23,530 $
5+20,820 $
10+18,090 $
25+17,580 $
100+17,070 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
52µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
-
30V/µs
1.56kA
34.5A
0.002ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0407

RoHS

Date/Lot Code

Each
1+26,710 $
5+23,730 $
10+20,730 $
25+19,740 $
100+18,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
40V/µs
1.08kA
29.6A
0.0028ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6638

RoHS

Each
1+27,120 $
5+24,650 $
10+22,180 $
25+20,870 $
100+19,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6635

RoHS

Each
1+27,120 $
5+24,650 $
10+22,180 $
25+20,870 $
100+19,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
03AM7696

RoHS

Each
1+28,050 $
5+26,880 $
10+25,380 $
25+22,920 $
100+21,710 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
03AM7698

RoHS

Each
1+31,890 $
5+30,620 $
10+29,380 $
25+27,220 $
100+25,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
32.5A
3500µohm
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
03AM7697

RoHS

Each
1+26,710 $
5+25,600 $
10+24,170 $
25+21,830 $
100+20,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
11AN6225

RoHS

Each
1+23,700 $
5+22,340 $
10+20,960 $
25+19,100 $
100+17,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
1.05kA
18A
0.004ohm
42mm
30mm
57mm
-
MKP1848C Series
-55°C
105°C
-
03AM7694

RoHS

Each
1+36,860 $
5+35,390 $
10+33,950 $
25+31,470 $
100+29,320 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
36.5A
2600µohm
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
69AH7757

RoHS

Date/Lot Code

Each
1+33,210 $
5+30,320 $
10+27,410 $
25+25,890 $
100+24,370 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
69AH7797

RoHS

Each
1+29,370 $
5+26,720 $
10+24,080 $
25+22,710 $
100+21,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
53X3381

RoHS

Each
1+27,480 $
5+26,800 $
10+26,100 $
25+22,380 $
100+18,640 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.2kV
-
Radial Leaded
37.5mm
40V/µs
600A
14A
0.08ohm
42mm
30mm
57mm
-
MKP1848C Series
-55°C
105°C
-
69AH7800

RoHS

Each
1+29,520 $
5+26,260 $
10+22,990 $
25+22,120 $
100+21,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0382

RoHS

Date/Lot Code

Each
1+23,500 $
5+20,790 $
10+18,080 $
25+17,640 $
100+17,200 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
-
45V/µs
990A
28.4A
0.003ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5595

RoHS

Each
1+38,880 $
10+37,310 $
25+35,280 $
50+31,820 $
100+30,100 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
30V/µs
3.3kA
40.8A
1400µohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7760

RoHS

Date/Lot Code

Each
1+36,440 $
5+32,500 $
10+27,790 $
25+25,450 $
100+23,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
61AK8381

RoHS

Each
1+44,600 $
5+41,730 $
10+38,870 $
25+38,330 $
100+37,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
Commercial, Industrial
Through Hole
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
-
35A
2300µohm
57.5mm
45mm
57mm
30.5A
B32718H Series
-55°C
105°C
AEC-Q200
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK