0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
71AH3635

RoHS

Date/Lot Code

Each
1+35,000 $
5+32,310 $
10+29,610 $
25+28,800 $
100+27,970 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
6600µohm
57.5mm
45mm
62mm
EZPQ Series
-40°C
105°C
82AH0779

RoHS

Each
200+18,470 $
250+18,110 $
500+17,740 $
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
330V
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
420A
13.3A
0.0066ohm
57.5mm
45mm
62mm
EZPQ Series
-40°C
105°C
82AH0792

RoHS

Each
200+20,330 $
250+19,920 $
500+19,530 $
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
AC Filter
Through Hole
380V
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
990A
15A
0.0062ohm
57.5mm
45mm
62mm
EZPQ Series
-40°C
105°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK