0
0 articles0,00 $

Power Film Capacitors :

32 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
92AC4602

RoHS

Date/Lot Code

Each
1+1,150 $
10+0,644 $
25+0,640 $
50+0,636 $
100+0,630 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
220pF
± 5%
High Frequency
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
7.5mm
6kV/µs
1A
100mA
2.9ohm
10mm
3mm
8mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
21AH3404

RoHS

Each
1+0,123 $
250+0,095 $
500+0,085 $
1000+0,078 $
5000+0,071 $
Metallized PP
Radial
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
-
10mm
560V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
21AH3430

RoHS

Each
1+0,123 $
250+0,095 $
500+0,085 $
1000+0,078 $
5000+0,071 $
Metallized PP
Radial
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
-
10mm
1.2kV/µs
-
-
-
12mm
4mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
58Y5350

RoHS

Each
10+0,663 $
25+0,645 $
50+0,627 $
100+0,609 $
500+0,517 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
470pF
± 5%
High Frequency
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
7.5mm
4kV/µs
2A
120mA
1.6931ohm
10mm
3mm
8mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
21AH3391

RoHS

Each
1+0,130 $
250+0,100 $
500+0,091 $
1000+0,082 $
5000+0,075 $
Metallized PP
Radial
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
-
15mm
310V/µs
-
-
-
18mm
5mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
21AH3432

RoHS

Each
1+0,123 $
250+0,095 $
500+0,085 $
1000+0,078 $
5000+0,071 $
Metallized PP
Radial
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
-
10mm
1.2kV/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
21AH3376

RoHS

Each
1+0,142 $
250+0,110 $
500+0,100 $
1000+0,091 $
5000+0,084 $
Metallized PET
Radial
-
0.047µF
± 5%
DC Link
-
Through Hole
-
-
-
400V
-
PC Pin
-
10mm
30V/µs
-
-
-
12mm
4mm
8mm
-
MP HMEF Series
-
-40°C
105°C
-
21AH3416

RoHS

Each
1+0,121 $
250+0,095 $
500+0,085 $
1000+0,078 $
5000+0,071 $
Metallized PP
Radial
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
-
-
400V
-
PC Pin
-
10mm
780V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
21AH3402

RoHS

Each
1+0,123 $
250+0,095 $
500+0,085 $
1000+0,078 $
5000+0,071 $
Metallized PP
Radial
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
-
10mm
560V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
58Y5373

RoHS

Each
10+0,711 $
25+0,705 $
50+0,698 $
100+0,693 $
500+0,616 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
-
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
58Y5361

RoHS

Each
10+0,705 $
25+0,687 $
50+0,669 $
100+0,651 $
500+0,580 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
-
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
82AH7545

RoHS

Each
1+0,961 $
10+0,709 $
25+0,641 $
50+0,573 $
100+0,499 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
-
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
MKP385 Series
-
-55°C
110°C
-
82AH7547

RoHS

Each
5+1,460 $
10+0,893 $
25+0,865 $
50+0,836 $
100+0,807 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
-
-
Through Hole
-
200V
-
400V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
MKP385 Series
-
-55°C
110°C
-
21AH3401

RoHS

Each
1+0,123 $
250+0,095 $
500+0,085 $
1000+0,078 $
5000+0,071 $
Metallized PP
Radial
-
0.022µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
-
10mm
560V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
82AH7544

RoHS

Each
5+1,230 $
10+0,809 $
25+0,759 $
50+0,708 $
100+0,658 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
0.01µF
± 5%
-
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
MKP385 Series
MKP385
-55°C
110°C
-
21AH3417

RoHS

Each
1+0,121 $
250+0,095 $
500+0,085 $
1000+0,078 $
5000+0,071 $
Metallized PP
Radial
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
-
-
400V
-
PC Pin
-
10mm
780V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
21AH3415

RoHS

Each
1+0,121 $
250+0,095 $
500+0,085 $
1000+0,078 $
5000+0,071 $
Metallized PP
Radial
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
-
-
400V
-
PC Pin
-
10mm
780V/µs
-
-
-
12mm
4mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
21AH3390

RoHS

Each
1+0,130 $
250+0,100 $
500+0,091 $
1000+0,082 $
5000+0,075 $
Metallized PP
Radial
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
-
10mm
560V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
82AH7543

RoHS

Each
5+1,280 $
10+0,833 $
25+0,785 $
50+0,736 $
100+0,687 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
-
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
MKP385 Series
-
-55°C
110°C
-
21AH3431

RoHS

Each
1+0,123 $
250+0,095 $
500+0,085 $
1000+0,078 $
5000+0,071 $
Metallized PP
Radial
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
-
10mm
1.2kV/µs
-
-
-
12mm
4mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
82AH7549

RoHS

Each
5+1,260 $
10+0,818 $
25+0,766 $
50+0,716 $
100+0,665 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
-
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
MKP385 Series
-
-55°C
110°C
-
21AH3394

RoHS

Each
1+0,170 $
250+0,131 $
500+0,119 $
1000+0,109 $
5000+0,099 $
Metallized PP
Radial
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
-
15mm
310V/µs
-
-
-
18mm
5mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
21AH3403

RoHS

Each
1+0,123 $
250+0,095 $
500+0,085 $
1000+0,078 $
5000+0,071 $
Metallized PP
Radial
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
-
10mm
560V/µs
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-
-40°C
105°C
-
16AM9201

RoHS

Each
10+0,350 $
Double Metallized PP
Radial Box - 2 Pin
-
2700pF
± 10%
High Frequency, High Current, Rectifier
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
-
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
R76 Series
-
-55°C
110°C
AEC-Q200
16AM7046

RoHS

Each
10+0,471 $
Double Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency, High Current, Rectifier
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
-
7.5mm
1.7kV/µs
10A
-
0.11368ohm
10mm
3mm
8mm
900mA
R76 Series
-
-55°C
110°C
AEC-Q200
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK