0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH6833

RoHS

Each
5+1,360 $
10+0,911 $
25+0,823 $
50+0,736 $
100+0,682 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10.3mm
6mm
12mm
B32620 Series
-55°C
105°C
-
41Y9947

RoHS

Each
5+1,280 $
10+0,690 $
25+0,654 $
50+0,619 $
100+0,583 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
10.3mm
6mm
12mm
B32620 Series
-55°C
105°C
-
46T6759

RoHS

Each
10+0,505 $
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Frequency
Through Hole
400V
1kV
-
PC Pin
7.5mm
100V/µs
10.3mm
5.7mm
12.5mm
MKP4 Series
-55°C
100°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK