0
0 articles0,00 $

Power Film Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53M8354

RoHS

Each
1+3,180 $
25+2,250 $
100+1,770 $
250+1,670 $
500+1,570 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
PC Pin
-
380V/µs
8mm
14mm
-
-
MKP1839 Series
-55°C
100°C
65C0645

RoHS

Date/Lot Code

Each
1+4,950 $
10+3,500 $
25+3,290 $
50+3,090 $
100+2,910 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 2.5%
-
Through Hole
100V
160V
PC Pin
-
-
-
14mm
-
-
MKP1839 Series
-55°C
100°C
67AK1135

RoHS

Each
1+3,600 $
25+2,530 $
100+1,970 $
250+1,880 $
500+1,780 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
160V
250V
PC Pin
-
220V/µs
7.5mm
14mm
-
-
MKP1839 Series
-55°C
100°C
53M8355

RoHS

Date/Lot Code

Each
5+3,530 $
10+2,480 $
15+2,340 $
25+2,200 $
50+2,060 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
-
Through Hole
100V
160V
PC Pin
-
-
-
14mm
-
-
MKP1839 Series
-55°C
100°C
45Y6058

RoHS

Date/Lot Code

Each
5+3,890 $
10+2,750 $
15+2,600 $
25+2,460 $
50+2,310 $
Plus de tarifs
Metallized PP
Axial Leaded
0.01µF
± 1%
-
Through Hole
250V
630V
PC Pin
-
-
-
14mm
-
-
MKP1839 Series
-55°C
100°C
67AK1133

RoHS

Each
5+3,320 $
10+2,320 $
15+2,200 $
25+2,060 $
50+1,930 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 5%
Pulse
Through Hole
160V
250V
PC Pin
-
220V/µs
6mm
14mm
-
-
MKP1839 Series
-55°C
100°C
11AN6187

RoHS

Each
5+4,320 $
10+3,130 $
15+3,110 $
25+3,100 $
50+3,090 $
Plus de tarifs
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
Axial Leaded
-
220V/µs
7.5mm
14mm
-
-
MKP1839 Series
-55°C
100°C
11AN6183

RoHS

Date/Lot Code

Each
5+3,770 $
10+2,740 $
15+2,610 $
25+2,500 $
50+2,380 $
Plus de tarifs
Metallized PP
-
0.033µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
Axial Leaded
-
380V/µs
7mm
14mm
-
-
MKP1839 Series
-55°C
100°C
11AN6185

RoHS

Date/Lot Code

Each
5+3,210 $
10+2,680 $
15+2,500 $
25+2,310 $
50+2,090 $
Plus de tarifs
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
Axial Leaded
-
175V/µs
6.5mm
14mm
-
-
MKP1839 Series
-55°C
100°C
33C5079

RoHS

Each
1+1,450 $
10+1,030 $
25+0,909 $
50+0,798 $
100+0,677 $
Plus de tarifs
Metallized PET
-
0.01µF
± 10%
-
Through Hole
-
400V
PC Pin
10mm
-
-
14mm
6mm
11.5mm
MLR Series
-55°C
85°C
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK