0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
95AC2919

RoHS

Date/Lot Code

Each
1+4,290 $
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
15mm
35V/µs
16.5mm
6.1mm
8.6mm
RA Series
-55°C
125°C
-
21C5076

RoHS

Each
5+2,050 $
10+1,250 $
25+1,220 $
50+1,200 $
100+1,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7480

RoHS

Each
1+2,380 $
10+1,670 $
25+1,520 $
50+1,380 $
100+1,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK