0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
67AK1137

RoHS

Each
1+6,290 $
10+4,660 $
25+4,340 $
50+4,020 $
100+3,810 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 1%
Pulse
Through Hole
100V
160V
PC Pin
100V/µs
9mm
19mm
MKP1839 Series
-55°C
100°C
53M8357

RoHS

Each
1+3,800 $
10+2,710 $
25+2,510 $
50+2,280 $
100+2,160 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 5%
-
Through Hole
100V
160V
PC Pin
-
-
19mm
MKP1839 Series
-55°C
100°C
11AN6188

RoHS

Each
1+3,180 $
10+2,680 $
25+2,490 $
50+2,320 $
100+2,110 $
Plus de tarifs
Metallized PP
-
0.1µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
Axial Leaded
200V/µs
9mm
19mm
MKP1839 Series
-55°C
100°C
11AN6192

RoHS

Each
1+2,950 $
10+2,480 $
25+2,320 $
50+2,150 $
100+1,950 $
Plus de tarifs
Metallized PP
-
0.22µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
Axial Leaded
125V/µs
8.5mm
19mm
MKP1839 Series
-55°C
100°C
80AK4965

RoHS

Each
1+4,230 $
10+3,050 $
25+2,830 $
50+2,590 $
100+2,440 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
220V
400V
PC Pin
200V/µs
9mm
19mm
MKP1839 Series
-55°C
100°C
11AN6195

RoHS

Each
1+2,990 $
10+2,520 $
25+2,350 $
50+2,190 $
100+1,990 $
Plus de tarifs
Metallized PP
-
0.33µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
Axial Leaded
100V/µs
8mm
19mm
MKP1839 Series
-55°C
100°C
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK