Power Film Capacitors :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(17)
Product Length
=25mm
1
(1)
(1)
(1)
(47)
(3)
(1)
(1)
(52)
Dielectric Type
(6)
(11)
Capacitor Case / Package
(17)
Capacitance
(1)
(1)
(4)
(4)
(3)
(3)
(1)
Capacitance Tolerance
(17)
Typical Applications
(6)
(11)
Capacitor Mounting
(17)
Voltage(DC)
(5)
(5)
(7)
Capacitor Terminals
(17)
Lead Spacing
(17)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,520 $ 250+1,180 $ 500+1,070 $ 1000+0,971 $ 5000+0,893 $ | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 22.5mm | 8V/µs | 25mm | 10mm | 17mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+1,630 $ 100+1,290 $ 250+1,190 $ 500+1,090 $ 1000+1,010 $ | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 22.5mm | 8V/µs | 25mm | 11.5mm | 20mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+1,520 $ 250+1,180 $ 500+1,070 $ 1000+0,971 $ 5000+0,893 $ | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 22.5mm | 12V/µs | 25mm | 15mm | 25mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+0,713 $ 250+0,552 $ 500+0,499 $ 1000+0,455 $ 5000+0,419 $ | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 22.5mm | 12V/µs | 25mm | 10mm | 18.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+0,666 $ 250+0,516 $ 500+0,466 $ 1000+0,426 $ 5000+0,391 $ | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 10.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+0,590 $ 250+0,458 $ 500+0,413 $ 1000+0,377 $ 5000+0,347 $ | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 22.5mm | 10V/µs | 25mm | 6.5mm | 15mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+1,700 $ 100+1,360 $ 250+1,240 $ 500+1,140 $ 1000+1,060 $ | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 18mm | 28mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+0,862 $ 250+0,668 $ 500+0,604 $ 1000+0,551 $ 5000+0,506 $ | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 22.5mm | 130V/µs | 25mm | 9.5mm | 18mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+0,394 $ 250+0,305 $ 500+0,276 $ 1000+0,252 $ 5000+0,231 $ | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 7mm | 14mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+0,909 $ 250+0,705 $ 500+0,637 $ 1000+0,581 $ 5000+0,534 $ | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 13mm | 20mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+0,469 $ 250+0,363 $ 500+0,328 $ 1000+0,299 $ 5000+0,276 $ | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 8.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+0,713 $ 250+0,552 $ 500+0,499 $ 1000+0,455 $ 5000+0,419 $ | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 22.5mm | 130V/µs | 25mm | 13mm | 19.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+0,761 $ 250+0,588 $ 500+0,531 $ 1000+0,486 $ 5000+0,447 $ | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 22.5mm | 130V/µs | 25mm | 10.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+0,733 $ 250+0,569 $ 500+0,513 $ 1000+0,469 $ 5000+0,430 $ | Metallized PET | Radial | 1.5µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 22.5mm | 10V/µs | 25mm | 8.5mm | 17mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+0,558 $ 250+0,433 $ 500+0,391 $ 1000+0,356 $ 5000+0,327 $ | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 22.5mm | 130V/µs | 25mm | 6.5mm | 13.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+1,010 $ 250+0,783 $ 500+0,708 $ 1000+0,645 $ 5000+0,594 $ | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 22.5mm | 130V/µs | 25mm | 14.5mm | 25mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+0,558 $ 250+0,431 $ 500+0,390 $ 1000+0,356 $ 5000+0,327 $ | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 22.5mm | 130V/µs | 25mm | 8mm | 15mm | MP HMPP Series | -40°C | 105°C | ||||||