0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
26M6539

RoHS

Each
1+7,110 $
10+5,370 $
25+5,020 $
50+4,660 $
100+4,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
26M6534

RoHS

Each
1+10,010 $
10+7,110 $
25+7,090 $
100+7,080 $
500+4,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
7.5mm
20.5mm
KP/MKP 375 Series
-55°C
105°C
26M6543

RoHS

Each
1+11,210 $
10+8,370 $
25+8,080 $
50+7,770 $
100+6,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
30mm
11.5mm
24.5mm
KP/MKP 375 Series
-55°C
105°C
35M0631

RoHS

Date/Lot Code

Each
1+7,000 $
10+5,270 $
25+4,980 $
50+4,670 $
100+4,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
8.5mm
21.5mm
KP/MKP 375 Series
-55°C
105°C
26M6530

RoHS

Date/Lot Code

Each
1+5,410 $
10+4,010 $
25+3,730 $
50+3,450 $
100+2,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
30mm
10.5mm
23.5mm
KP/MKP 375 Series
-55°C
105°C
26M6533

RoHS

Each
1+4,240 $
10+3,130 $
25+2,920 $
50+2,810 $
100+2,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
7mm
20mm
KP/MKP 375 Series
-55°C
105°C
26M6545

RoHS

Each
1+7,000 $
10+5,270 $
25+4,920 $
50+4,580 $
100+4,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
15kV/µs
30mm
13mm
26mm
KP/MKP 375 Series
-55°C
105°C
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK