0
0 articles0,00 $

Power Film Capacitors :

523 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1353

RoHS

Date/Lot Code

Each
1+10,540 $
10+9,250 $
25+8,770 $
50+8,290 $
100+6,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0058ohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1275

RoHS

Each
1+5,200 $
10+3,870 $
25+3,600 $
50+3,340 $
100+3,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1251

RoHS

Each
1+7,010 $
10+5,340 $
25+4,990 $
50+4,660 $
100+4,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
56AJ0393

RoHS

Date/Lot Code

Each
1+4,440 $
10+3,170 $
25+2,960 $
50+2,760 $
100+2,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
-
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0272

RoHS

Date/Lot Code

Each
1+6,860 $
10+5,160 $
25+4,950 $
50+4,730 $
100+4,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0068ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1383

RoHS

Date/Lot Code

Each
1+5,650 $
10+3,950 $
25+3,670 $
50+3,380 $
100+3,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
-
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0321

RoHS

Date/Lot Code

Each
1+5,430 $
10+4,010 $
25+3,870 $
50+3,730 $
100+3,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
375A
10.1A
0.0091ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1257

RoHS

Each
1+0,826 $
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1250

RoHS

Each
1+6,750 $
10+5,110 $
25+4,790 $
50+4,450 $
100+4,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1352

RoHS

Date/Lot Code

Each
1+8,970 $
10+6,720 $
25+6,370 $
50+6,010 $
100+5,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0075ohm
-
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1329

RoHS

Date/Lot Code

Each
1+4,050 $
10+3,030 $
25+2,880 $
50+2,730 $
100+2,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.014ohm
-
31.5mm
11mm
20mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0371

RoHS

Date/Lot Code

Each
1+5,880 $
10+4,270 $
25+4,220 $
50+4,160 $
100+3,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.2A
0.0109ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1256

RoHS

Each
1+3,280 $
10+2,350 $
25+2,170 $
50+2,010 $
100+1,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1402

RoHS

Date/Lot Code

Each
1+4,150 $
10+2,910 $
25+2,700 $
50+2,490 $
100+2,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0364ohm
-
31.5mm
11mm
20mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1278

RoHS

Each
1+5,330 $
10+3,970 $
25+3,700 $
50+3,420 $
100+3,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1279

RoHS

Each
1+5,540 $
10+4,150 $
25+3,870 $
50+3,590 $
100+3,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
56AJ0398

RoHS

Date/Lot Code

Each
1+8,290 $
10+6,340 $
25+5,910 $
50+5,470 $
100+5,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.6µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
528A
12.6A
0.0071ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0298

RoHS

Date/Lot Code

Each
1+11,260 $
10+8,580 $
25+8,120 $
50+7,660 $
100+7,320 $
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1405

RoHS

Date/Lot Code

Each
1+6,680 $
10+4,940 $
25+4,720 $
50+4,490 $
100+3,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
9.1A
0.0123ohm
-
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1263

RoHS

Each
1+3,870 $
10+2,830 $
25+2,600 $
50+2,390 $
100+2,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
56AJ0317

RoHS

Date/Lot Code

Each
1+3,050 $
10+2,100 $
25+1,960 $
50+1,810 $
100+1,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
128A
5.1A
0.0233ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0274

RoHS

Date/Lot Code

Each
1+8,860 $
10+6,360 $
25+5,970 $
50+5,560 $
100+5,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0053ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0294

RoHS

Date/Lot Code

Each
1+5,860 $
10+4,270 $
25+4,020 $
50+3,760 $
100+3,400 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0078ohm
-
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0368

RoHS

Date/Lot Code

Each
1+4,160 $
10+2,960 $
25+2,770 $
50+2,580 $
100+2,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
162A
6.3A
0.0185ohm
-
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1350

RoHS

Date/Lot Code

Each
1+4,440 $
10+3,830 $
25+3,730 $
50+3,630 $
100+3,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0118ohm
-
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-25 sur 523 articles
sur 21 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK