0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
65W8274

RoHS

Each
1+6,940 $
10+5,410 $
25+5,200 $
50+4,990 $
100+4,230 $
Plus de tarifs
Film / Foil PP
Radial
0.1µF
± 5%
Snubber
Through Hole
155V
200V
PC Pin
18.3mm
1.2kV/µs
31.8mm
ORANGE DROP 715P Series
-55°C
85°C
65W8276

RoHS

Date/Lot Code

Each
1+7,910 $
25+5,800 $
100+5,690 $
250+5,590 $
500+5,480 $
Plus de tarifs
Film / Foil PP
Radial
0.1µF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
18.3mm
1.7kV/µs
31.8mm
ORANGE DROP 715P Series
-55°C
85°C
65W8314

RoHS

Date/Lot Code

Each
1+6,870 $
10+4,990 $
25+4,610 $
50+4,240 $
100+4,000 $
Plus de tarifs
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
18.3mm
-
31.8mm
ORANGE DROP 715P Series
-55°C
85°C
30Y5149

RoHS

Each
1+4,100 $
25+2,920 $
100+2,200 $
250+2,130 $
500+1,900 $
Plus de tarifs
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
26.2mm
-
31.8mm
ORANGE DROP 715P Series
-55°C
85°C
68X3704

RoHS

CORNELL DUBILIER
Each
1+10,480 $
10+7,740 $
25+7,270 $
50+6,780 $
100+6,030 $
Plus de tarifs
Metallized PP
Radial
3300pF
± 5%
Snubber
Through Hole
500V
1.6kV
PC Pin
18.3mm
7kV/µs
31.8mm
Orange Drop 715P Series
-55°C
85°C
68X3706

RoHS

CORNELL DUBILIER
Each
1+6,070 $
10+4,340 $
25+4,000 $
50+3,660 $
100+3,420 $
Plus de tarifs
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
400V
PC Pin
18.3mm
-
31.8mm
Orange Drop 715P Series
-55°C
85°C
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK