0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
11AN6264

RoHS

Each
1+31,550 $
5+28,680 $
10+25,780 $
25+24,580 $
100+23,370 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder Lug
2kV/µs
200A
8A
0.011ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
11AN6265

RoHS

Date/Lot Code

Each
1+40,120 $
5+35,430 $
10+29,800 $
25+26,980 $
100+25,100 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1.6kV
Solder Lug
800V/µs
376A
9A
0.0085ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
11AN6269

RoHS

Each
1+33,750 $
5+30,640 $
10+27,510 $
25+26,200 $
100+24,890 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
500V
1kV
Solder Lug
725V/µs
725A
10A
0.006ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
11AN6263

RoHS

Each
1+29,760 $
5+26,950 $
10+24,130 $
25+22,960 $
100+21,780 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
800V
2.5kV
Solder Lug
2.5kV/µs
118A
6A
0.02ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
11AN6267

RoHS

Each
1+39,670 $
5+35,040 $
10+29,480 $
25+26,690 $
100+24,840 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
550V
1.25kV
Solder Lug
800V/µs
544A
9.5A
0.008ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK