0
0 articles0,00 $

Power Film Capacitors :

632 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0275

RoHS

Date/Lot Code

Each
1+14,970 $
25+11,650 $
100+10,920 $
250+10,390 $
500+9,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
25µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
750A
17.4A
0.0043ohm
-
42mm
20mm
40mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1409

RoHS

Date/Lot Code

Each
1+18,510 $
25+14,350 $
100+12,850 $
250+11,680 $
500+11,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
12µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
480A
18.1A
0.0058ohm
-
42mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0332

RoHS

Each
1+21,990 $
5+19,670 $
10+17,330 $
25+16,530 $
100+15,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
33µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
-
42mm
38mm
57mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0357

RoHS

Date/Lot Code

Each
1+25,200 $
5+22,140 $
10+19,080 $
25+18,510 $
100+17,940 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
40µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
1.4kA
32.4A
0.0023ohm
-
42mm
38mm
57mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1410

RoHS

Date/Lot Code

Each
1+22,670 $
5+20,090 $
10+16,990 $
25+15,430 $
100+14,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
18µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
720A
23.7A
0.0041ohm
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1357

RoHS

Date/Lot Code

Each
1+32,260 $
5+28,550 $
10+24,090 $
25+21,860 $
100+20,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
50µF
-
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
30V/µs
1.5kA
29.9A
0.0025ohm
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1390

RoHS

Date/Lot Code

Each
1+19,200 $
25+17,040 $
100+14,440 $
250+13,140 $
500+12,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
25µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
875A
25.5A
0.0035ohm
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1408

RoHS

Date/Lot Code

Each
1+16,050 $
25+12,290 $
100+11,470 $
250+9,910 $
500+9,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
400A
15A
0.0069ohm
-
42mm
28mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0267

RoHS

Each
1+13,010 $
10+8,830 $
25+8,510 $
50+8,190 $
100+7,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
22µF
-
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
660A
17.9A
0.0043ohm
-
42mm
43mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1388

RoHS

Date/Lot Code

Each
1+12,620 $
25+11,190 $
100+9,480 $
250+9,290 $
500+9,100 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
14µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
490A
16.3A
0.0059ohm
-
42mm
28mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0404

RoHS

Date/Lot Code

Each
1+18,030 $
25+13,330 $
100+12,800 $
250+12,370 $
500+12,360 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
800A
24A
0.0036ohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1347

RoHS

Date/Lot Code

Each
1+14,550 $
25+12,940 $
100+11,020 $
250+10,800 $
500+10,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
36µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
1.08kA
17.8A
0.0041ohm
-
42mm
35mm
24mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0299

RoHS

Date/Lot Code

Each
1+17,650 $
25+13,720 $
100+12,270 $
250+11,820 $
500+11,550 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
40µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1356

RoHS

Date/Lot Code

Each
1+25,980 $
5+22,990 $
10+19,400 $
25+17,610 $
100+16,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
40µF
-
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
30V/µs
1.2kA
24.9A
0.0031ohm
-
42mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1381

RoHS

Date/Lot Code

Each
1+14,570 $
25+10,890 $
100+8,750 $
250+8,640 $
500+8,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
22µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
-
42mm
43mm
25mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1369

RoHS

Date/Lot Code

Each
1+11,010 $
25+9,770 $
100+8,270 $
250+7,520 $
500+7,020 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
450A
14.5A
0.0068ohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0251

RoHS

Date/Lot Code

Each
1+13,240 $
25+10,080 $
100+9,090 $
250+8,900 $
500+8,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
22µF
-
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
660A
18.2A
0.0043ohm
-
42mm
28mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
24W6427

RoHS

Each
1+17,820 $
25+16,740 $
100+12,610 $
250+12,360 $
500+12,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
20µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
-
MKP1848S Series
-40°C
105°C
-
-
-
56AJ0327

RoHS

Date/Lot Code

Each
1+14,040 $
25+11,430 $
100+10,010 $
250+9,160 $
500+8,880 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
37V/µs
740A
21.2A
0.0039ohm
-
42mm
30mm
45mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1422

RoHS

Date/Lot Code

Each
1+11,970 $
25+8,230 $
100+7,880 $
250+7,690 $
500+7,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
400A
14.7A
0.0069ohm
-
42mm
43mm
25mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0328

RoHS

Date/Lot Code

Each
1+18,450 $
25+14,250 $
100+12,780 $
250+11,790 $
500+11,520 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
22µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
37V/µs
814A
23.3A
0.0036ohm
-
42mm
35mm
46mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
59AC8724

RoHS

Date/Lot Code

Each
1+9,610 $
10+5,980 $
25+5,580 $
50+5,160 $
100+4,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
-
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
37.5mm
9V/µs
172A
15.6A
0.0053ohm
-
42mm
20mm
40mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
82AH9814

RoHS

Each
1+25,450 $
5+23,850 $
10+22,270 $
25+20,670 $
100+20,660 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
0.47µF
-
± 5%
Snubber
-
Panel Mount
-
800V
-
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
17A
5500µohm
-
42mm
30mm
45mm
-
-
B32656S Series
-55°C
110°C
-
AEC-Q200
-
19T3761

RoHS

Date/Lot Code

Each
1+15,040 $
25+10,860 $
100+8,970 $
250+8,640 $
500+8,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
24W6418

RoHS

Each
1+11,930 $
10+9,140 $
25+8,500 $
50+7,840 $
100+7,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
-
42mm
27mm
18mm
-
-
MKP1848S Series
-40°C
105°C
-
-
-
1-25 sur 632 articles
sur 26 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK