Power Film Capacitors :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(18)
Product Length
=43mm
1
(1)
(1)
(1)
(47)
(3)
(1)
(1)
(53)
Dielectric Type
(18)
Capacitor Case / Package
(7)
(11)
(1)
Voltage Rating
(1)
Capacitance
(1)
(1)
(1)
(3)
(2)
(1)
(1)
(2)
Capacitor Dielectric Type
(1)
Capacitance Tolerance
(4)
(15)
Typical Applications
(6)
(10)
(3)
Capacitor Case Style
(1)
Capacitor Mounting
(1)
(18)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitor Dielectric Type | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+19,140 $ 5+16,990 $ 10+14,830 $ 25+13,650 $ 100+11,620 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 20µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | 37.5mm | 40V/µs | 800A | 12A | 0.006ohm | 43mm | 21.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+12,210 $ 25+9,060 $ 100+7,480 $ 250+7,350 $ 500+7,210 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 10µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | - | 40V/µs | 400A | 9A | 0.011ohm | 43mm | 21.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+14,850 $ 25+11,550 $ 100+9,060 $ 250+9,050 $ 500+9,040 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 8µF | - | ± 10% | AC Filter | - | Through Hole | - | 350V | - | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | MKP1847C Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+14,850 $ 25+11,560 $ 100+9,540 $ 250+9,400 $ 500+9,240 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 8µF | - | ± 10% | AC Filter | - | Through Hole | - | 350V | - | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | MKP1847C Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+14,710 $ 25+11,450 $ 100+10,150 $ 250+9,720 $ 500+9,370 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 5µF | - | ± 5% | AC Filter | - | Through Hole | - | 350V | - | 700V | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 7A | - | 43mm | 18.5mm | 35.5mm | MKP1847 Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+17,990 $ 25+14,180 $ 100+11,290 $ 250+11,230 $ 500+11,190 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 10µF | - | ± 10% | AC Filter | - | Through Hole | - | 310V | - | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | 43mm | 21.5mm | 38.5mm | MKP1847C Series | -40°C | 105°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+6,010 $ 10+5,420 $ 25+5,070 $ 50+4,730 $ 100+4,270 $ Plus de tarifs | - | Radial Box - Tabs | - | 1µF | - | ± 5% | Snubber | - | Panel Mount | - | - | - | 1.2kV | - | Solder | - | 1kV/µs | 1kA | 25A | 3800µohm | 43mm | 34mm | 36mm | MP HAPB Series | -40°C | 85°C | - | - | - | |||||
79AK7123 RoHS | Each | 1+17,640 $ 25+13,070 $ 100+11,970 $ 250+9,330 $ 500+9,310 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 10µF | - | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 250A | 9A | - | 43mm | 18.5mm | 35.5mm | MKP1847C Series | -40°C | 85°C | - | - | - | |||||
11AN6223 RoHS | Each | 1+15,890 $ 25+12,410 $ 100+11,020 $ 250+10,560 $ 500+10,220 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 10µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 9A | 0.011ohm | 43mm | 18.5mm | 35.5mm | MKP1848C Series | -55°C | 105°C | - | - | - | |||||
11AN6218 RoHS | Each | 1+13,160 $ 25+10,160 $ 100+8,950 $ 250+8,560 $ 500+8,260 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 5µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 200A | 6A | 0.018ohm | 43mm | 18.5mm | 35.5mm | MKP1848C Series | -55°C | 105°C | - | - | - | |||||
11AN6251 RoHS | Each | 1+13,680 $ 25+10,580 $ 100+9,340 $ 250+8,350 $ 500+8,270 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 10µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 400A | 7.5A | 0.0135ohm | 43mm | 18.5mm | 35.5mm | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | |||||
Each | 1+17,190 $ 25+12,830 $ 100+11,790 $ 250+9,470 $ 500+9,450 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 12µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 37.5mm | 40V/µs | 480A | 8A | 0.0115ohm | 43mm | 18.5mm | 35.5mm | MKP1848 Series | - | 85°C | - | AEC-Q200 | - | ||||||
Each | 91+8,830 $ 182+8,720 $ 273+8,610 $ 455+8,500 $ 910+8,390 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.39µF | - | ± 5% | Snubber | - | Through Hole | - | 700V | - | 2kV | - | PC Pin | 37.5mm | - | - | - | - | 43mm | 21.5mm | - | MKP385e Series | - | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+20,620 $ 10+18,570 $ 25+17,450 $ 50+16,250 $ 100+14,810 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 20µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 37.5mm | 40V/µs | 800A | 12A | 6000µohm | 43mm | 21.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+18,130 $ 25+14,280 $ 100+11,910 $ 250+11,730 $ 500+11,560 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 8µF | - | ± 5% | AC Filter | - | Through Hole | - | 350V | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | MKP1847 Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+18,910 $ 25+14,900 $ 100+14,600 $ 250+14,520 $ 500+13,660 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 15µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 500V | - | Radial Leaded | 37.5mm | 40V/µs | 600A | 10A | 8000µohm | 43mm | 18.5mm | 35.5mm | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+17,950 $ 25+14,980 $ 100+11,470 $ 250+11,000 $ 500+10,530 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 10µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | Radial Leaded | 37.5mm | 35V/µs | 350A | 9A | 0.011ohm | 43mm | 21.5mm | 38.5mm | MKP1848C Series | -55°C | 105°C | - | - | - | ||||||
Each | 1+26,080 $ 10+25,000 $ 25+22,260 $ 50+20,980 $ 100+19,020 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 25µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 500A | 10A | 6000µohm | 43mm | 21.5mm | 38.5mm | MKP1848C Series | -55°C | 105°C | - | - | - | ||||||
25AH9864 RoHS | Each | 1+18,160 $ 100+15,340 $ 250+14,290 $ 500+13,460 $ 1000+12,810 $ | Metallized PP | Radial Box - 2 Pin | 2kV | 0.39µF | PP (Polypropylene) | ± 5% | Snubber | Radial Box - 2 Pin | Through Hole | 700V | 700V | 2kV | 2kV | - | Radial Leaded | 37.5mm | - | - | - | - | 43mm | 21.5mm | - | MKP385e Series | - | 125°C | MKP385e | AEC-Q200 | AEC-Q200 | |||||