Power Film Capacitors :
23 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(18)
Product Length
=44mm
1
(1)
(1)
(1)
(47)
(3)
(1)
(1)
(53)
Dielectric Type
(7)
(16)
Capacitor Case / Package
(9)
(7)
(7)
Capacitance
(1)
(2)
(1)
(1)
(3)
(2)
(2)
(1)
Capacitance Tolerance
(7)
(16)
Typical Applications
(5)
(18)
Capacitor Mounting
(10)
(13)
Voltage(AC)
(2)
(1)
(3)
(1)
(2)
(1)
(1)
(2)
Voltage(DC)
(2)
(1)
(2)
(2)
(1)
(4)
(4)
(3)
Humidity Rating
(7)
(2)
Emballage
(23)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,730 $ 25+10,200 $ 100+8,990 $ 250+8,810 $ 500+8,630 $ Plus de tarifs | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | 30V/µs | 300A | - | 0.0027ohm | 30mm | 44mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+12,530 $ 25+10,540 $ 100+8,780 $ 250+8,640 $ 500+8,500 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | PC Pin | 6.2kV/µs | - | - | - | 6.5mm | 44mm | - | - | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+45,300 $ 5+38,480 $ 10+31,650 $ 25+29,590 $ 100+27,540 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | 375V/µs | 375A | 10A | 0.01ohm | - | 44mm | 22mm | 38mm | - | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+52,680 $ 5+43,690 $ 10+34,710 $ 25+34,690 $ 100+34,680 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Snubber | Through Hole | 220V | 630V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | 6000µohm | - | 44mm | 30mm | 46mm | - | MMKP386 Series | -50°C | 85°C | ||||||
15AN2088 RoHS | Each | 1+13,980 $ 25+10,860 $ 100+8,940 $ 250+8,760 $ 500+8,580 $ Plus de tarifs | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 20V/µs | 200A | - | 0.0053ohm | 20mm | 44mm | - | 44mm | 9A | C4G Series | -40°C | 85°C | |||||
11AN6272 RoHS | Each | 1+43,940 $ 5+40,140 $ 10+36,330 $ 25+34,650 $ 100+32,970 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 500V | 1kV | - | Solder Lug | 340V/µs | 680A | 14A | 0.006ohm | - | 44mm | 30mm | 46mm | - | MKP386M Series | -55°C | 105°C | |||||
11AN6271 RoHS | Each | 1+38,060 $ 5+35,580 $ 10+33,100 $ 25+30,620 $ 100+28,130 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1.6kV | - | Solder Lug | 375V/µs | 375A | 12A | 0.008ohm | - | 44mm | 22mm | 38mm | - | MKP386M Series | -55°C | 105°C | |||||
11AN6275 RoHS | Each | 1+47,440 $ 5+43,530 $ 10+39,630 $ 25+37,910 $ 100+36,170 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | 375V/µs | 825A | 18A | 0.0045ohm | - | 44mm | 30mm | 46mm | - | MKP386M Series | -55°C | 105°C | |||||
11AN6274 RoHS | Each | 1+47,270 $ 5+43,270 $ 10+39,250 $ 25+37,470 $ 100+35,700 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | 375V/µs | 825A | 18A | 0.0045ohm | - | 44mm | 30mm | 46mm | - | MKP386M Series | -55°C | 105°C | |||||
11AN6277 RoHS | Each | 1+35,740 $ 5+32,570 $ 10+29,400 $ 25+27,990 $ 100+26,590 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 3.3µF | ± 5% | Snubber | Panel Mount | 500V | 1kV | - | Solder Lug | 340V/µs | 1.122kA | 18A | 0.0035ohm | - | 44mm | 30mm | 46mm | - | MKP386M Series | -55°C | 105°C | |||||
Each | 500+9,790 $ 1000+9,770 $ 1500+9,580 $ 2500+9,380 $ 5000+9,180 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 250V | 630V | - | PC Pin | 980V/µs | - | - | - | 21mm | 44mm | - | - | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 250+9,930 $ 500+9,910 $ 750+9,900 $ 1250+9,880 $ 2500+9,690 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.22µF | ± 5% | Snubber | Through Hole | 650V | 1.6kV | - | PC Pin | 1.69kV/µs | - | - | - | 22mm | 44mm | - | - | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 50+10,270 $ 100+9,810 $ 150+9,560 $ 250+9,300 $ 500+9,050 $ Plus de tarifs | Metallized PP | Axial Leaded | 15µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 20V/µs | 300A | - | 0.0039ohm | 24.5mm | 44mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+33,880 $ 10+32,470 $ 25+28,920 $ 50+27,260 $ 100+24,700 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Snubber | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | Radial Leaded | - | - | - | 6000µohm | - | 44mm | 22mm | 38mm | - | MMKP386 Series | -50°C | 85°C | ||||||
Each | 1+38,230 $ 10+36,640 $ 25+32,610 $ 50+30,750 $ 100+27,870 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Snubber | Through Hole | 300V | 850V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | 6000µohm | - | 44mm | 22mm | 38mm | - | MMKP386 Series | -50°C | 85°C | ||||||
Each | 1+45,170 $ 10+43,340 $ 25+40,980 $ 50+36,980 $ 100+34,980 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Snubber | Panel Mount | 550V | 1.6kV | GRADE II (Test Condition A) | Solder | - | - | - | 6000µohm | - | 44mm | 30mm | 46mm | - | MMKP386 Series | -50°C | 85°C | ||||||
Each | 1+47,310 $ 10+45,350 $ 25+40,370 $ 50+38,050 $ 100+34,500 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Snubber | Panel Mount | 350V | 1kV | GRADE II (Test Condition A) | Solder | - | - | - | 6000µohm | - | 44mm | 30mm | 46mm | - | MMKP386 Series | -50°C | 85°C | ||||||
Each | 1+38,480 $ 5+34,530 $ 10+30,570 $ 25+28,560 $ 100+26,550 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Snubber | Through Hole | 425V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | - | - | - | 6000µohm | - | 44mm | 22mm | 38mm | - | MMKP386 Series | -50°C | 85°C | ||||||
Each | 1+58,370 $ 5+51,690 $ 10+43,670 $ 25+39,660 $ 100+36,990 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | Snubber | Panel Mount | 900V | 2.5kV | GRADE II (Test Condition A) | Solder | - | - | - | 6000µohm | - | 44mm | 30mm | 46mm | - | MMKP386 Series | -50°C | 85°C | ||||||
Each | 500+7,530 $ 1000+7,410 $ 1500+7,250 $ 2500+7,110 $ 5000+6,960 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.022µF | ± 5% | Snubber | Through Hole | 250V | 1kV | - | PC Pin | 2.8kV/µs | - | - | - | 9mm | 44mm | - | - | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+14,040 $ 25+10,880 $ 100+9,620 $ 250+9,240 $ 500+8,880 $ Plus de tarifs | Metallized PP | Axial Leaded | 3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | 40V/µs | 120A | - | 4800µohm | 22.5mm | 44mm | - | - | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 1+14,190 $ 25+11,010 $ 100+9,160 $ 250+8,980 $ 500+8,800 $ Plus de tarifs | Metallized PP | Axial Leaded | 3.3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | 40V/µs | 132A | - | 4300µohm | 23.5mm | 44mm | - | - | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+35,350 $ 10+33,600 $ 25+31,320 $ 50+27,470 $ 100+25,550 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | 850V/µs | 400A | 16A | 5000µohm | - | 44mm | 30mm | 46mm | - | MKP386M Series | -55°C | 105°C | ||||||