0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
77AH4615

RoHS

Each
1+12,230 $
25+11,690 $
100+10,180 $
250+9,460 $
500+8,480 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
77AH4601

RoHS

Each
1+8,790 $
25+8,410 $
100+7,330 $
250+6,800 $
500+6,090 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
77AH4613

RoHS

Each
1+10,050 $
25+9,610 $
100+8,380 $
250+7,780 $
500+6,970 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
27mm
800V/µs
960A
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
77AH4603

RoHS

Each
1+10,890 $
25+10,420 $
100+9,070 $
250+8,430 $
500+7,550 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
45mm
35mm
42mm
MP SI Series
-40°C
105°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK