Power Film Capacitors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(6)
Product Length
=54mm
1
(1)
(1)
(1)
(47)
(3)
(1)
(1)
(53)
Dielectric Type
(1)
(6)
Capacitor Case / Package
(5)
(1)
Capacitance
(1)
(2)
(1)
(2)
(1)
Capacitance Tolerance
(7)
Typical Applications
(7)
Capacitor Mounting
(1)
(6)
Voltage(AC)
(5)
(2)
Voltage(DC)
(2)
(2)
(1)
(2)
Capacitor Terminals
(1)
(5)
(1)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+20,100 $ 5+19,210 $ 10+18,030 $ 25+16,130 $ 100+15,200 $ Plus de tarifs | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | Axial Leaded | - | 754V/µs | 754A | 19.4A | 5000µohm | 54mm | 45.6mm | - | 941C Series | -55°C | 105°C | ||||||
MULTICOMP PRO | Each | 1+7,110 $ 10+6,350 $ 25+5,890 $ 50+5,450 $ 100+4,870 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | - | 700V/µs | 700A | 16.2A | 4000µohm | 54mm | 30mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+10,560 $ 25+10,100 $ 100+8,800 $ 250+8,180 $ 500+7,310 $ Plus de tarifs | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | - | 500V/µs | 750A | 19.6A | 4000µohm | 54mm | 40mm | - | MP SI Series | -55°C | 105°C | |||||
MULTICOMP PRO | Each | 1+8,720 $ 10+7,780 $ 25+7,230 $ 50+6,670 $ 100+5,960 $ Plus de tarifs | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | - | 400V/µs | 600A | 20.3A | 2000µohm | 54mm | 32mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+8,310 $ 25+7,940 $ 100+6,920 $ 250+6,430 $ 500+5,750 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | - | 850V/µs | 400A | 15A | 5000µohm | 54mm | 33mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+7,680 $ 10+6,860 $ 25+6,360 $ 50+5,880 $ 100+5,250 $ Plus de tarifs | Metallized PP | Axial Leaded | 1.2µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | - | 400V/µs | 480A | 16.7A | 3000µohm | 54mm | 28mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+16,200 $ 5+15,410 $ 10+14,380 $ 25+12,710 $ 100+11,900 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | Solder | 26.5mm | 1kV/µs | 2kA | 28.2A | 2500µohm | 54mm | 43mm | 50mm | MP SI Series | -40°C | 85°C | |||||