0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
78AH7356

RoHS

Each
1+232,680 $
5+229,660 $
10+226,430 $
25+213,670 $
Metallized PP
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
500A
1000µohm
56mm
30.2mm
66mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
78AH7359

RoHS

MULTICOMP PRO
Each
1+232,680 $
5+229,660 $
10+226,430 $
25+213,670 $
Metallized PP
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
Screw
800A
0.0001ohm
56mm
30.2mm
66mm
300kvar @ 59 to 67kHz
MP SP Series
-
85°C
78AH7303

RoHS

MULTICOMP PRO
Each
1+255,320 $
5+251,990 $
10+248,460 $
25+234,460 $
Metallized PP
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
0.0008ohm
56mm
30.2mm
60mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
78AH7357

RoHS

Each
1+232,680 $
5+229,660 $
10+226,430 $
25+213,670 $
Metallized PP
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
500A
0.0008ohm
56mm
30.2mm
66mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7358

RoHS

Each
1+232,680 $
5+229,660 $
10+226,430 $
25+213,670 $
Metallized PP
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
650A
0.0003ohm
56mm
30.2mm
66mm
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
78AH7301

RoHS

MULTICOMP PRO
Each
1+255,320 $
5+251,990 $
10+248,460 $
25+234,460 $
Metallized PP
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
1000µohm
56mm
30.2mm
60mm
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
78AH7306

RoHS

Each
1+255,320 $
5+251,990 $
10+248,460 $
25+234,460 $
Metallized PP
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
Screw
-
0.0003ohm
56mm
30.2mm
66mm
400kvar @ 58 to 215kHz
MP SP Series
-40°C
85°C
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK