40L Series Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Product Range
=40L Series
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(14)
Capacitor Case / Package
(14)
Capacitance
(2)
(2)
(2)
(2)
(1)
(2)
(1)
(1)
Capacitance Tolerance
(14)
Typical Applications
(14)
Capacitor Mounting
(14)
Voltage(AC)
(9)
(5)
Voltage(DC)
(9)
(5)
Capacitor Terminals
(14)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | ESR | Product Diameter | Product Length | Product Width | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,370 $ 25+8,930 $ 100+7,730 $ 250+7,140 $ 500+5,710 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 330V | 600V | PC Pin | 100V/µs | 0.008ohm | 0.91mm | 31.75mm | 23.11mm | 40L Series | -55°C | 105°C | ||||||
Each | 1+5,260 $ 10+4,680 $ 25+4,330 $ 50+3,990 $ 100+3,540 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.011ohm | 0.59mm | 31.75mm | 14.99mm | 40L Series | -55°C | 105°C | ||||||
Each | 1+10,890 $ 25+10,390 $ 100+8,990 $ 250+8,320 $ 500+6,610 $ Plus de tarifs | Metallized PP | Axial Leaded | 2.2µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.008ohm | 0.83mm | 31.75mm | 21.08mm | 40L Series | -55°C | 105°C | ||||||
Each | 1+45,720 $ 5+43,410 $ 10+41,190 $ 25+37,310 $ 100+14,980 $ Plus de tarifs | Metallized PP | Axial Leaded | 6.8µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 50V/µs | 0.007ohm | 0.9mm | 57.15mm | 22.86mm | 40L Series | -55°C | 105°C | ||||||
Each | 1+7,240 $ 10+6,430 $ 25+5,950 $ 50+5,470 $ 100+4,860 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 330V | 600V | PC Pin | 100V/µs | 0.013ohm | 0.69mm | 31.75mm | 17.55mm | 40L Series | -55°C | 105°C | ||||||
Each | 1+9,830 $ 25+9,380 $ 100+8,120 $ 250+6,900 $ 500+6,150 $ Plus de tarifs | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 330V | 600V | PC Pin | 100V/µs | 0.007ohm | 0.97mm | 38.1mm | 24.64mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+69,590 $ 50+28,920 $ 75+27,130 $ 125+24,960 $ 250+24,460 $ Plus de tarifs | Metallized PP | Axial Leaded | 10µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 50V/µs | 0.007ohm | 1.05mm | 57.15mm | 26.67mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+27,710 $ 50+11,590 $ 75+11,000 $ 125+9,970 $ 250+9,070 $ Plus de tarifs | Metallized PP | Axial Leaded | 3.3µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.007ohm | 0.93mm | 31.75mm | 23.62mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+9,800 $ 50+4,120 $ 75+3,560 $ 125+3,290 $ 250+2,930 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.021ohm | 0.47mm | 31.75mm | 11.94mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+30,090 $ 50+12,630 $ 75+11,980 $ 125+10,850 $ 250+9,880 $ Plus de tarifs | Metallized PP | Axial Leaded | 2.2µF | ± 10% | Snubber | Through Hole | 330V | 600V | PC Pin | 75V/µs | 0.01ohm | 0.88mm | 57.15mm | 22.35mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+17,580 $ 50+7,360 $ 75+6,850 $ 125+6,010 $ 250+5,590 $ Plus de tarifs | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.009ohm | 0.69mm | 31.75mm | 17.55mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+19,120 $ 50+8,010 $ 75+7,450 $ 125+6,520 $ 250+6,080 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 330V | 600V | PC Pin | - | 0.01ohm | 0.79mm | 31.75mm | 20.06mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+19,960 $ 50+8,340 $ 75+7,760 $ 125+6,800 $ 250+6,340 $ Plus de tarifs | Metallized PP | Axial Leaded | 2µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.009ohm | 0.69mm | 31.75mm | 17.55mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+10,570 $ 50+4,400 $ 75+3,810 $ 125+3,510 $ 250+3,120 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 100V/µs | 0.013ohm | 0.79mm | 31.75mm | 13.46mm | 40L Series | -55°C | 105°C | ||||||