940C Series Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Product Range
=940C Ser...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(14)
Capacitor Case / Package
(14)
Capacitance
(2)
(2)
(1)
(1)
(3)
(1)
(3)
(1)
Capacitance Tolerance
(14)
Typical Applications
(14)
Capacitor Mounting
(14)
Voltage(AC)
(3)
(6)
(5)
Voltage(DC)
(3)
(1)
(3)
(4)
(3)
Capacitor Terminals
(14)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,170 $ 10+7,260 $ 25+7,070 $ 50+6,890 $ 100+6,600 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.047µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 1.44kV/µs | 68A | 5.7A | 0.014ohm | 16.5mm | - | 46mm | 940C Series | -55°C | 105°C | ||||||
66K5402 RoHS | Each | 1+8,170 $ 10+6,130 $ 25+5,980 $ 50+5,810 $ 100+5,510 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 65A | 5.6A | 0.009ohm | 13.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5375 RoHS | Each | 1+23,790 $ 5+21,300 $ 10+18,800 $ 25+17,100 $ 100+15,380 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 800V/µs | 376A | 11.8A | 0.006ohm | 27.5mm | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
66K5388 RoHS | Each | 1+9,240 $ 10+6,460 $ 25+6,290 $ 50+6,110 $ 100+5,720 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.047µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.712kV/µs | 80A | 5.2A | 0.012ohm | 15mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5372 RoHS | Each | 1+12,990 $ 25+9,020 $ 100+8,690 $ 250+8,390 $ 500+8,090 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | PC Pin | 1.427kV/µs | 214A | 9.9A | 0.005ohm | 21.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5383 RoHS | Each | 1+25,060 $ 5+22,440 $ 10+19,790 $ 25+19,140 $ 100+18,470 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 960V/µs | 451A | 13A | 0.006ohm | 32mm | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
66K5379 RoHS | Each | 1+12,370 $ 25+8,920 $ 100+8,120 $ 250+7,880 $ 500+7,630 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.712kV/µs | 171A | 8.3A | 0.007ohm | 21mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5367 RoHS | Each | 1+15,210 $ 25+13,500 $ 100+12,500 $ 250+12,130 $ 500+11,740 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 640V/µs | 301A | 9.8A | 0.007ohm | 23mm | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
66K5404 RoHS | Each | 1+11,560 $ 10+8,760 $ 25+8,280 $ 50+7,780 $ 100+7,470 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 134A | 8.1A | 0.006ohm | 18mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5401 RoHS | Each | 1+7,950 $ 10+5,280 $ 25+5,170 $ 50+5,040 $ 100+4,910 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 43A | 4.4A | 0.012ohm | 11.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5373 RoHS | Each | 1+16,090 $ 25+11,940 $ 100+11,010 $ 250+10,660 $ 500+10,310 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 1.427kV/µs | 314A | 9.3A | 0.007ohm | 25.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5381 RoHS | Each | 50+11,172 $ 100+10,290 $ 250+10,122 $ 500+9,954 $ 1000+9,842 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 2kV | PC Pin | 960V/µs | 211A | 9A | 0.008ohm | 22mm | - | 46mm | 940C Series | -55°C | 105°C | |||||
Each | 1+6,060 $ 10+5,480 $ 25+5,140 $ 50+4,810 $ 100+4,370 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | 34mm | 940C Series | -55°C | 105°C | ||||||
Each | 1+5,410 $ 10+4,770 $ 25+4,420 $ 50+4,060 $ 100+3,620 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | 34mm | 940C Series | -55°C | 105°C | ||||||