B32652A Series Power Film Capacitors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=B32652A ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(5)
Capacitor Case / Package
(5)
Capacitance
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(5)
Typical Applications
(5)
Capacitor Mounting
(5)
Voltage(AC)
(1)
(3)
(1)
Voltage(DC)
(1)
(2)
(1)
(1)
Humidity Rating
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17AN5164 RoHS | Each | 5+1,450 $ 10+0,760 $ 15+0,745 $ 25+0,731 $ 50+0,716 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 400V/µs | 4A | 0.0172ohm | 18mm | 7mm | 12.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | |||||
17AN5162 RoHS | Each | 10+0,676 $ 20+0,662 $ 30+0,648 $ 50+0,634 $ 100+0,620 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 975V/µs | 1.9A | 0.0596ohm | 18mm | 5mm | 10.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | |||||
17AN5163 RoHS | Each | 10+0,556 $ 20+0,543 $ 30+0,532 $ 50+0,520 $ 100+0,507 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 200V/µs | 3.7A | 0.0149ohm | 18mm | 5mm | 10.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | |||||
17AN5165 RoHS | Each | 1+1,710 $ 10+0,904 $ 25+0,880 $ 50+0,858 $ 100+0,834 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 400V/µs | 6.8A | 0.0087ohm | 18mm | 9mm | 17.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+2,340 $ 10+1,310 $ 25+1,280 $ 50+1,250 $ 100+1,220 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 1kV | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 7kV/µs | 1.6A | 0.1617ohm | 26.5mm | 8.5mm | 16.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||