B32656S Series Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Product Range
=B32656S ...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(14)
Capacitor Case / Package
(14)
Capacitance
(3)
(1)
(2)
(5)
(1)
Capacitance Tolerance
(8)
(6)
Typical Applications
(1)
(12)
Capacitor Mounting
(14)
Voltage(AC)
(6)
(4)
(1)
(3)
Voltage(DC)
(6)
(4)
(1)
(3)
Humidity Rating
(14)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+27,360 $ 10+25,370 $ 25+24,300 $ 50+23,270 $ 100+22,700 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | 17A | 5500µohm | 42mm | 30mm | 45mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+26,120 $ 10+21,040 $ 25+20,500 $ 50+19,940 $ 100+19,750 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | 11A | 9000µohm | 42mm | 20mm | 39.5mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+18,130 $ 10+17,450 $ 25+16,730 $ 50+15,320 $ 100+14,860 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | 15.5A | 5000µohm | 42mm | 28mm | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+25,790 $ 10+20,110 $ 25+19,580 $ 50+19,040 $ 100+18,850 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | 11A | 9000µohm | 42mm | 20mm | 39.5mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+15,420 $ 10+12,680 $ 25+12,610 $ 50+12,540 $ 100+11,050 $ | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+18,870 $ 10+16,630 $ 25+14,400 $ 50+13,990 $ 100+13,580 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | - | 13A | 6000µohm | 42mm | 20mm | 39.5mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+20,660 $ 10+15,880 $ 25+15,430 $ 50+14,990 $ 100+14,840 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | - | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | - | 42mm | 20mm | 39.5mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+19,740 $ 10+15,000 $ 25+14,810 $ 50+14,630 $ 100+14,430 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder Lug | - | 450V/µs | 13A | 6000µohm | 42mm | 20mm | 39.5mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+13,770 $ 10+10,910 $ 25+10,350 $ 50+9,810 $ 100+9,250 $ | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | - | - | 8A | 0.01ohm | 42mm | 14mm | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+21,510 $ 10+16,310 $ 25+16,100 $ 50+15,890 $ 100+15,680 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+22,420 $ 10+20,260 $ 25+18,090 $ 50+17,310 $ 100+16,530 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 37.5mm | - | 16.5A | 5000µohm | 42mm | 30mm | 45mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
11AN1104 RoHS | Each | 1+9,560 $ 10+9,090 $ 25+7,870 $ 50+7,320 $ 100+6,440 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | IGBT, Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder Lug | - | 450V/µs | 8A | 0.01ohm | 42mm | 14mm | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+25,790 $ 10+23,360 $ 25+20,940 $ 50+20,070 $ 100+19,190 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Panel Mount | 750V | 1.7kV | GRADE II (Test Condition A) | Solder Lug | - | 600V/µs | 18A | 5000µohm | 42mm | 30mm | 45mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
78AK3210 RoHS | Each | 1+18,870 $ 10+14,420 $ 25+13,990 $ 50+13,570 $ 100+13,420 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | 450V/µs | 13A | 6000µohm | 42mm | 20mm | 39.5mm | B32656S Series | -55°C | 100°C | AEC-Q200 | |||||