B32671P Series Power Film Capacitors :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Product Range
=B32671P ...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(12)
Capacitor Case / Package
(12)
Capacitance
(1)
(1)
(2)
(2)
(1)
(1)
(2)
(1)
Capacitance Tolerance
(12)
Typical Applications
(10)
Capacitor Mounting
(12)
Voltage(AC)
(6)
(6)
Voltage(DC)
(6)
(2)
(4)
Humidity Rating
(12)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,300 $ 10+0,687 $ 25+0,669 $ 50+0,652 $ 100+0,634 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | 13mm | 5mm | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,794 $ 25+0,773 $ 50+0,754 $ 100+0,734 $ 500+0,631 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | 13mm | 6mm | 12mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+1,690 $ 25+1,530 $ 50+1,380 $ 100+1,290 $ 500+1,130 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | 13mm | 7mm | 16mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,732 $ 25+0,708 $ 50+0,683 $ 100+0,658 $ 500+0,562 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 13mm | 5mm | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,457 $ | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | 13mm | 4mm | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,779 $ 25+0,758 $ 50+0,738 $ 100+0,718 $ 500+0,615 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 140V/µs | 13mm | 4mm | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+1,020 $ 25+1,000 $ 50+0,985 $ 100+0,966 $ 500+0,875 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | 13mm | 6mm | 14mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,664 $ 25+0,647 $ 50+0,630 $ 100+0,613 $ 500+0,611 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | 13mm | 5mm | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+1,520 $ 10+0,826 $ 25+0,805 $ 50+0,784 $ 100+0,765 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | 200V | 520V | GRADE II (Test Condition A) | Radial Leaded | 10mm | - | 13mm | 8mm | 17.5mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,882 $ 25+0,871 $ 50+0,861 $ 100+0,850 $ 500+0,748 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | Through Hole | 160V | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | - | 13mm | 6mm | 12mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,770 $ 10+1,920 $ 25+1,770 $ 50+1,600 $ 100+1,480 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | 13mm | 8mm | 17.5mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,675 $ 25+0,656 $ 50+0,640 $ 100+0,622 $ 500+0,531 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | 13mm | 4mm | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | ||||||