B32674D Series Power Film Capacitors :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
Product Range
=B32674D ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(16)
Capacitor Case / Package
(16)
Capacitance
(1)
(1)
(1)
(2)
(2)
(1)
(3)
(1)
Capacitance Tolerance
(16)
Typical Applications
(16)
Capacitor Mounting
(16)
Voltage(DC)
(3)
(6)
(5)
(1)
(1)
Humidity Rating
(16)
Capacitor Terminals
(16)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,430 $ 25+2,420 $ 100+2,020 $ 250+1,880 $ 500+1,720 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 4A | 0.0261ohm | 31.5mm | 11mm | 19mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,530 $ 25+2,490 $ 100+2,070 $ 250+1,930 $ 500+1,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 875V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 4A | 0.0315ohm | 31.5mm | 11mm | 21mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,020 $ 10+6,020 $ 25+5,630 $ 50+5,220 $ 100+5,040 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 0.0058ohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,410 $ 10+5,590 $ 25+5,230 $ 50+4,850 $ 100+4,520 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 5900µohm | 31.5mm | 21mm | 31mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+9,040 $ 10+6,840 $ 25+6,410 $ 50+5,960 $ 100+5,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 15A | 5000µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,630 $ 10+5,710 $ 25+5,330 $ 50+4,940 $ 100+4,760 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13.5A | 6000µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,340 $ 10+6,270 $ 25+5,870 $ 50+5,460 $ 100+5,260 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 5400µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,340 $ 25+3,130 $ 100+2,320 $ 250+2,270 $ 500+2,210 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 8A | 0.0103ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,890 $ 25+4,300 $ 100+3,670 $ 250+3,300 $ 500+3,180 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 10.5A | 0.0075ohm | 31.5mm | 18mm | 27.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,140 $ 25+3,720 $ 100+3,150 $ 250+2,800 $ 500+2,720 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 7.5A | 0.0124ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,820 $ 10+2,680 $ 25+2,460 $ 50+2,240 $ 100+2,090 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 6A | 0.0149ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,340 $ 25+3,110 $ 100+2,340 $ 250+2,320 $ 500+2,310 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 7A | 0.0122ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
31Y0630 RoHS | Each | 1+5,970 $ 10+5,030 $ 25+4,700 $ 50+4,380 $ 100+3,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 40V/µs | - | 8900µohm | 31.5mm | 14mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+8,090 $ 10+6,090 $ 25+5,700 $ 50+5,290 $ 100+5,110 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 6700µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,560 $ 10+5,730 $ 25+5,360 $ 50+4,980 $ 100+4,550 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 12.5A | 5600µohm | 31.5mm | 16mm | 32mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,960 $ 25+2,810 $ 100+2,370 $ 250+2,210 $ 500+2,060 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 5.5A | 0.0179ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||