B32676 Series Power Film Capacitors :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=B32676 S...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(4)
Capacitor Case / Package
(1)
(3)
Capacitance
(1)
(1)
(1)
(1)
Capacitance Tolerance
(4)
Typical Applications
(1)
(1)
Capacitor Mounting
(4)
Voltage(AC)
(1)
Voltage(DC)
(1)
(1)
(1)
Humidity Rating
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18AM8041 RoHS | Each | 1+11,560 $ 25+11,090 $ 100+9,790 $ 250+9,140 $ 500+8,290 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | Switching-DC Link | Through Hole | 400V | 875V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 12A | 5100µohm | 42mm | 28mm | 37mm | B32676 Series | -40°C | 105°C | - | |||||
Each | 1+14,370 $ 25+11,300 $ 100+10,050 $ 250+9,630 $ 500+9,620 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 10% | - | Through Hole | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | - | - | - | 42mm | 28mm | 37mm | B32676 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,270 $ 25+7,940 $ 100+6,990 $ 250+6,520 $ 500+5,910 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | - | GRADE II (Test Condition A) | PC Pin | - | - | - | - | 42mm | 20mm | - | B32676 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+21,340 $ 5+19,220 $ 10+17,110 $ 25+16,000 $ 100+14,870 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | - | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 37.5mm | - | - | - | 42mm | 30mm | 45mm | B32676 Series | -40°C | 105°C | AEC-Q200 | ||||||