B32718P Series Power Film Capacitors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=B32718P ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(5)
Capacitor Case / Package
(5)
Capacitance
(2)
(2)
(1)
Capacitance Tolerance
(3)
(2)
Typical Applications
(5)
Capacitor Mounting
(5)
Voltage(DC)
(2)
(1)
(2)
Humidity Rating
(5)
Capacitor Terminals
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+32,250 $ 5+29,580 $ 10+26,900 $ 25+25,690 $ 100+24,460 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 65V/µs | 20.3A | 0.0048ohm | 57.5mm | 45mm | 65mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+19,710 $ 25+16,040 $ 100+13,410 $ 250+13,120 $ 500+12,830 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | 14.3A | 0.0054ohm | 57.5mm | 30mm | 45mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+17,690 $ 25+13,980 $ 100+11,840 $ 250+11,820 $ 500+11,800 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | 14.3A | 0.0054ohm | 57.5mm | 30mm | 45mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+26,100 $ 5+22,910 $ 10+19,710 $ 25+19,700 $ 100+19,680 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 65V/µs | 20.3A | 0.0048ohm | 57.5mm | 45mm | 65mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+28,790 $ 5+25,240 $ 10+21,680 $ 25+21,310 $ 100+20,930 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 50V/µs | 22.9A | 0.0035ohm | 57.5mm | 45mm | 65mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||