B32774D Series Power Film Capacitors :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=B32774D ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(2)
Capacitor Case / Package
(2)
Capacitance
(2)
Capacitance Tolerance
(1)
(1)
Typical Applications
(2)
Capacitor Mounting
(2)
Voltage(DC)
(2)
Humidity Rating
(2)
Capacitor Terminals
(1)
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,910 $ 10+4,420 $ 25+4,160 $ 50+3,880 $ 100+3,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | 0.0109ohm | 31.5mm | 19mm | 30mm | B32774D Series | -40°C | 105°C | ||||||
28AK7734 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 9A | 0.0109ohm | 31.5mm | 19mm | 30mm | B32774D Series | -40°C | 105°C | |||||