B32774H Series Power Film Capacitors :
35 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(35)
Product Range
=B32774H ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(35)
Capacitor Case / Package
(35)
Capacitance
(1)
(1)
(2)
(5)
(3)
(5)
(2)
(4)
Capacitance Tolerance
(30)
(5)
Typical Applications
(35)
Capacitor Mounting
(35)
Voltage(DC)
(3)
(11)
(6)
(5)
(7)
(2)
(1)
Humidity Rating
(32)
Capacitor Terminals
(3)
(32)
Emballage
(35)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,740 $ 10+3,490 $ 25+3,240 $ 50+2,990 $ 100+2,590 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 700V | - | PC Pin | 27.5mm | 40V/µs | - | 7200µohm | 31.5mm | 15mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+3,840 $ 10+2,770 $ 15+2,630 $ 25+2,500 $ 50+2,360 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 27.5mm | 75V/µs | - | 0.012ohm | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,590 $ 10+5,670 $ 25+5,340 $ 50+5,000 $ 100+4,490 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 27.5mm | 75V/µs | - | 5800µohm | 31.5mm | 19mm | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,340 $ 10+3,910 $ 25+3,640 $ 50+3,390 $ 100+3,050 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 7.6A | 9800µohm | 31.5mm | 15mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,060 $ 10+3,650 $ 25+3,400 $ 50+3,160 $ 100+2,860 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 7A | 0.0116ohm | 31.5mm | 14mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,230 $ 10+3,810 $ 25+3,560 $ 50+3,300 $ 100+2,980 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 8A | 8900µohm | 31.5mm | 14mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,540 $ 10+5,880 $ 25+5,490 $ 50+5,110 $ 100+4,610 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 12A | 5700µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+2,810 $ 10+2,350 $ 15+2,180 $ 25+2,020 $ 50+1,820 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 5.3A | 0.0156ohm | 31.5mm | 11mm | 21mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,700 $ 10+4,230 $ 25+3,950 $ 50+3,670 $ 100+3,320 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 9.5A | 7600µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,910 $ 10+5,310 $ 25+4,960 $ 50+4,610 $ 100+4,160 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 11A | 7700µohm | 31.5mm | 22mm | 36.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+2,790 $ 10+2,340 $ 15+2,170 $ 25+2,020 $ 50+1,810 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 5.6A | 0.0143ohm | 31.5mm | 11mm | 21mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,420 $ 10+6,680 $ 25+6,230 $ 50+5,800 $ 100+5,220 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 12.2A | 5000µohm | 31.5mm | 19mm | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,360 $ 25+9,940 $ 100+8,760 $ 250+8,200 $ 500+7,420 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 14A | 3000µohm | 31.5mm | 22mm | 36.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,670 $ 25+3,060 $ 100+2,850 $ 250+2,630 $ 500+2,360 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 155V/µs | 5.3A | 0.0206ohm | 31.5mm | 14mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+3,320 $ 10+2,780 $ 15+2,590 $ 25+2,390 $ 50+2,150 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 5.5A | 0.0134ohm | 31.5mm | 11mm | 19mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+3,710 $ 10+3,100 $ 15+2,890 $ 25+2,670 $ 50+2,400 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,380 $ 10+6,640 $ 25+6,190 $ 50+5,750 $ 100+5,190 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 35V/µs | 14A | 3800µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,420 $ 10+3,990 $ 25+3,720 $ 50+3,460 $ 100+3,120 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 8.6A | 9400µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,930 $ 10+8,040 $ 25+7,490 $ 50+6,970 $ 100+6,290 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 35V/µs | 14A | 3100µohm | 31.5mm | 22mm | 36.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,650 $ 10+5,980 $ 25+5,570 $ 50+5,180 $ 100+4,680 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 11A | 5900µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,200 $ 10+7,380 $ 25+6,890 $ 50+6,410 $ 100+5,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 13.5A | 4300µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+3,890 $ 10+3,250 $ 15+3,030 $ 25+2,790 $ 50+2,520 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,380 $ 10+3,950 $ 25+3,680 $ 50+3,430 $ 100+3,080 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 8.5A | 0.0109ohm | 31.5mm | 19mm | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,970 $ 10+6,270 $ 25+5,850 $ 50+5,450 $ 100+4,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 11A | 5900µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,780 $ 10+7,000 $ 25+6,540 $ 50+6,080 $ 100+5,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 12.8A | 4900µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||