C44B Series Power Film Capacitors :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=C44B Ser...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(2)
Capacitor Case / Package
(2)
Capacitance
(1)
(1)
Capacitance Tolerance
(2)
Typical Applications
(2)
Capacitor Mounting
(2)
Voltage(AC)
(2)
Voltage(DC)
(2)
Capacitor Terminals
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+85,430 $ 5+78,020 $ 10+70,600 $ 25+69,180 $ 100+67,780 $ Plus de tarifs | Metallized PP | Can | 1µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 500A | 15A | 50mm | 100mm | C44B Series | -40°C | 85°C | ||||||
Each | 1+77,280 $ 5+70,420 $ 10+63,540 $ 25+61,540 $ 100+59,520 $ Plus de tarifs | Metallized PP | Can | 0.47µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 235A | 10A | 45mm | 105mm | C44B Series | -40°C | 85°C | ||||||