C44U Series Power Film Capacitors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=C44U Ser...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(6)
Capacitor Case / Package
(5)
Capacitance
(2)
(1)
(1)
(2)
Capacitance Tolerance
(6)
Typical Applications
(6)
Capacitor Mounting
(5)
Voltage(DC)
(3)
(3)
Capacitor Terminals
(4)
(2)
Lead Spacing
(4)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | ESR | Product Diameter | Product Height | Ripple Current | Product Range | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+272,130 $ 15+248,800 $ 25+243,820 $ | Metallized PP | Can | 500µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Threaded Stud | 31.7mm | 12V/µs | 6kA | 0.0011ohm | 85mm | 180mm | 90A | C44U Series | 90°C | ||||||
Each | 5+306,080 $ 10+271,590 $ 15+230,190 $ 25+209,500 $ 50+195,690 $ Plus de tarifs | Metallized PP | Can | 250µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 31.7mm | 9V/µs | 2.25kA | 0.0036ohm | 85mm | 146mm | 55A | C44U Series | 90°C | ||||||
Each | 1+126,290 $ 5+120,570 $ 10+113,720 $ 25+107,420 $ 50+105,710 $ Plus de tarifs | Metallized PP | Can | 100µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 31.7mm | 26V/µs | 2.6kA | 1200µohm | 85mm | 61mm | 65A | C44U Series | 90°C | ||||||
Each | 1+323,270 $ 5+286,340 $ 10+242,030 $ 25+219,880 $ 50+205,110 $ Plus de tarifs | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 31.7mm | 7V/µs | 2.45kA | 3000µohm | 85mm | 146mm | 60A | C44U Series | 90°C | ||||||
Each | 10+156,320 $ 20+136,780 $ 30+113,330 $ 50+101,610 $ 100+99,580 $ Plus de tarifs | Metallized PP | Can | 100µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 31.7mm | 26V/µs | 2.6kA | 0.0012ohm | 85mm | 61mm | 65A | C44U Series | 90°C | ||||||
14AN9432 RoHS | Each | 1+290,430 $ | Metallized PP | - | 500µF | ± 10% | DC Link | - | 1.1kV | Threaded Stud | 31.7mm | 12V/µs | 6kA | 0.0011ohm | 85mm | 180mm | 90A | C44U Series | 90°C | |||||