C4DE Series Power Film Capacitors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=C4DE Ser...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(6)
Capacitor Case / Package
(6)
Capacitance
(1)
(3)
(1)
(1)
Capacitance Tolerance
(6)
Typical Applications
(6)
Capacitor Mounting
(5)
(1)
Voltage(DC)
(1)
(2)
(3)
Capacitor Terminals
(3)
(3)
Lead Spacing
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | ESR | Product Diameter | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+152,250 $ 5+145,760 $ 10+139,260 $ 25+132,770 $ 50+130,110 $ Plus de tarifs | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | 1kV | Screw | 45mm | 27V/µs | 2.7kA | 0.0013ohm | 84mm | 32A | C4DE Series | -40°C | 85°C | ||||||
Each | 1+218,080 $ 5+209,790 $ 10+201,510 $ 25+193,230 $ 50+193,220 $ Plus de tarifs | Metallized PP | Can | 380µF | ± 10% | DC Link | Panel Mount | 400V | Screw | 45mm | 15V/µs | 5.7kA | 0.00081ohm | 84mm | 42A | C4DE Series | -40°C | 85°C | ||||||
Each | 12+143,870 $ 25+141,150 $ 50+138,440 $ 100+135,710 $ | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | 800V | Threaded Stud | 45mm | 30V/µs | 3kA | 0.0009ohm | 84mm | 37A | C4DE Series | -40°C | 85°C | ||||||
Each | 12+107,310 $ 25+105,170 $ | Metallized PP | Can | 140µF | ± 10% | DC Link | Stud Mount - M8 | 800V | Threaded Stud | 45mm | 25V/µs | 3.5kA | 0.0012ohm | 84mm | 35A | C4DE Series | -40°C | 85°C | ||||||
12AC6455 RoHS | Each | 1+131,830 $ 5+125,870 $ 10+118,710 $ 25+112,150 $ 50+110,360 $ Plus de tarifs | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | 1kV | Screw | 45mm | 27V/µs | 2.7kA | 1300µohm | 84mm | 32A | C4DE Series | -40°C | 85°C | |||||
Each | 12+144,240 $ | Metallized PP | Can | 68µF | ± 10% | DC Link | Panel Mount | 1kV | Threaded Stud | 45mm | 32V/µs | 2.176kA | 0.0011ohm | 84mm | 35A | C4DE Series | -40°C | 85°C | ||||||