C4G Series Power Film Capacitors :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(20)
Product Range
=C4G Series
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(20)
Capacitor Case / Package
(18)
Capacitance
(3)
(1)
(1)
(2)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(20)
Typical Applications
(20)
Capacitor Mounting
(19)
Voltage(AC)
(6)
(5)
(3)
(1)
(5)
Voltage(DC)
(6)
(5)
(3)
(1)
(5)
Humidity Rating
(5)
Emballage
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | dv/dt Rating | Peak Current | ESR | Product Diameter | Product Length | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,730 $ 25+10,200 $ 100+8,990 $ 250+8,810 $ 500+8,630 $ Plus de tarifs | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | 30V/µs | 300A | 0.0027ohm | 30mm | 44mm | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+10,870 $ 10+8,150 $ 25+7,650 $ 50+7,130 $ 100+6,780 $ Plus de tarifs | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | 30V/µs | 150A | 4000µohm | 21.5mm | - | 44mm | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 1+12,640 $ 25+9,520 $ 100+7,880 $ 250+7,560 $ 500+7,230 $ Plus de tarifs | Metallized PP | - | 2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | Axial Leaded | 140V/µs | 280A | 0.0031ohm | 28.5mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+10,050 $ 25+7,510 $ 100+5,950 $ 250+5,800 $ 500+5,640 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 160V | 250V | GRADE III (Test Condition A) | Radial Leaded | 60V/µs | 60A | 0.0067ohm | 11mm | 20.5mm | - | 6A | C4G Series | -40°C | 85°C | ||||||
Each | 1+5,350 $ 10+3,950 $ 25+3,670 $ 50+3,390 $ 100+2,990 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 250V | 400V | GRADE III (Test Condition A) | PC Pin | 45V/µs | 45A | 8300µohm | 12mm | 33mm | - | 7A | C4G Series | -40°C | 85°C | ||||||
Each | 1+14,910 $ 25+10,630 $ 100+10,150 $ 250+9,760 $ 500+9,450 $ Plus de tarifs | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 400V | 700V | - | PC Pin | 40V/µs | 200A | 7500µohm | 30.5mm | - | 58mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+10,340 $ 10+7,850 $ 25+7,350 $ 50+6,850 $ 100+6,560 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 140A | 4700µohm | 20.5mm | - | 44mm | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 1+19,790 $ 25+14,470 $ 100+13,870 $ 250+13,390 $ 500+13,120 $ Plus de tarifs | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 330V | 600V | - | PC Pin | 30V/µs | 300A | 5300µohm | 34.5mm | - | 58mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+8,230 $ 10+5,920 $ 25+5,550 $ 50+5,170 $ 100+4,610 $ Plus de tarifs | Metallized PP | - | 2.2µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | Axial Leaded | 45V/µs | 99A | 4400µohm | 17.5mm | - | 33mm | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 1+15,640 $ 25+12,190 $ 100+10,370 $ 250+10,020 $ 500+9,660 $ Plus de tarifs | Metallized PP | Axial Leaded | 2.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 350A | 2900µohm | 31.5mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+9,650 $ 10+7,280 $ 25+6,820 $ 50+6,350 $ 100+5,910 $ Plus de tarifs | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 160V | 250V | GRADE III (Test Condition A) | PC Pin | 30V/µs | 150A | 5400µohm | 17mm | 33mm | - | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 1+11,610 $ 10+10,460 $ 25+9,830 $ 50+9,150 $ 100+8,330 $ Plus de tarifs | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | 30V/µs | 300A | 2700µohm | 30mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+12,480 $ 25+9,590 $ 100+8,240 $ 250+7,980 $ 500+7,700 $ Plus de tarifs | Metallized PP | Axial Leaded | 1.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 210A | 3500µohm | 24.5mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
15AN2088 RoHS | Each | 1+13,980 $ 25+10,860 $ 100+8,940 $ 250+8,760 $ 500+8,580 $ Plus de tarifs | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 20V/µs | 200A | 0.0053ohm | 20mm | 44mm | 44mm | 9A | C4G Series | -40°C | 85°C | |||||
Each | 30+12,840 $ 60+11,690 $ 90+11,560 $ 150+11,440 $ 300+10,630 $ Plus de tarifs | Metallized PP | Axial Leaded | 30µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 15V/µs | 450A | 0.004ohm | 29mm | 58mm | 58mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 50+10,270 $ 100+9,810 $ 150+9,560 $ 250+9,300 $ 500+9,050 $ Plus de tarifs | Metallized PP | Axial Leaded | 15µF | ± 5% | AC Filter | Through Hole | 160V | 250V | - | PC Pin | 20V/µs | 300A | 0.0039ohm | 24.5mm | 44mm | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||
Each | 1+14,040 $ 25+10,880 $ 100+9,620 $ 250+9,240 $ 500+8,880 $ Plus de tarifs | Metallized PP | Axial Leaded | 3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | 40V/µs | 120A | 4800µohm | 22.5mm | 44mm | - | 9A | C4G Series | -40°C | 85°C | ||||||
Each | 1+14,190 $ 25+11,010 $ 100+9,160 $ 250+8,980 $ 500+8,800 $ Plus de tarifs | Metallized PP | Axial Leaded | 3.3µF | ± 5% | AC Filter | Through Hole | 330V | 600V | GRADE III (Test Condition A) | PC Pin | 40V/µs | 132A | 4300µohm | 23.5mm | 44mm | - | 12A | C4G Series | -40°C | 85°C | ||||||
15AN2089 RoHS | Each | 1+11,620 $ | Metallized PP | Axial Leaded | - | ± 5% | AC Filter | - | 160V | 250V | - | PC Pin | 15V/µs | 450A | - | 29mm | 58mm | 58mm | 12A | C4G Series | - | 85°C | |||||
Each | 1+9,550 $ 10+9,080 $ 25+7,870 $ 50+7,300 $ 100+6,440 $ Plus de tarifs | Metallized PP | Axial Leaded | 2.2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | 140V/µs | 308A | 3000µohm | 29.5mm | - | 44mm | 12A | C4G Series | -40°C | 85°C | ||||||