ECWFG Series Power Film Capacitors :
207 produit(s) trouvé(s)Panasonic Film capacitor ECWFG Series
Panasonic's ECWFG Series Boxed Polypropylene Film Capacitors are capable of withstanding vibrations better than a standard dipped type Film Capacitors. The polypropylene dielectric provides better electrical characteristics than Polyester and the built-in fuse functionality allows the ECWFG Series to open upon failure rather than short circuit.
- High safety (with safety function)
- High moisture resistance (85℃, 85%)
- High thermal shock resistance (600 to 1100 V : -55℃ ⇔ 85℃, 1000 cycles)
- High temperature load test (125℃)
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- RoHS compliant
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(207)
Product Range
=ECWFG Se...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(207)
Capacitor Case / Package
(207)
Capacitance
(21)
(25)
(11)
(26)
(4)
(25)
(8)
(4)
Capacitance Tolerance
(50)
(157)
Typical Applications
(207)
Capacitor Mounting
(207)
Voltage(DC)
(41)
(63)
(38)
(39)
(26)
Humidity Rating
(106)
(101)
Capacitor Terminals
(103)
(104)
Emballage
(207)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,680 $ 25+3,430 $ 100+2,590 $ 250+2,550 $ 500+2,490 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 5.6µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+7,670 $ 10+5,740 $ 25+5,370 $ 50+4,980 $ 100+4,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+3,530 $ 25+2,490 $ 100+1,750 $ 250+1,630 $ 500+1,610 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 8mm | 17mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+7,100 $ 10+5,280 $ 25+4,910 $ 50+4,550 $ 100+4,230 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+3,440 $ 25+2,440 $ 100+1,710 $ 250+1,580 $ 500+1,510 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 8mm | 17mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+5,590 $ 10+4,100 $ 25+3,810 $ 50+3,500 $ 100+3,170 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 6.8µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
PANASONIC | Each | 1+5,700 $ 25+4,160 $ 100+3,160 $ 250+2,930 $ 500+2,810 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 6.8µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | |||||
Each | 1+4,000 $ 25+2,850 $ 100+2,040 $ 250+1,900 $ 500+1,820 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+4,940 $ 25+3,570 $ 100+2,770 $ 250+2,580 $ 500+2,480 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 5% | High Frequency | - | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 100V/µs | 31.5mm | 16mm | 29.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,210 $ 10+1,460 $ 25+1,360 $ 50+1,260 $ 100+1,100 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,530 $ 10+1,710 $ 25+1,500 $ 50+1,300 $ 100+1,080 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 22.5mm | 65V/µs | 27mm | 10.5mm | 19mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,350 $ 10+1,580 $ 25+1,400 $ 50+1,230 $ 100+1,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+5,180 $ 10+3,540 $ 25+3,350 $ 50+3,160 $ 100+2,570 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 5% | High Frequency | - | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | PC Pin | 27.5mm | 100V/µs | 31.5mm | 18.5mm | 35mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,610 $ 10+1,740 $ 25+1,520 $ 50+1,300 $ 100+1,070 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 5% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,880 $ 10+1,950 $ 25+1,710 $ 50+1,470 $ 100+1,230 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+3,630 $ 25+2,570 $ 100+1,900 $ 250+1,830 $ 500+1,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 22.5mm | 65V/µs | 27mm | 15.5mm | 24mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+3,350 $ 25+2,320 $ 100+1,900 $ 250+1,830 $ 500+1,770 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+3,060 $ 25+2,090 $ 100+1,930 $ 250+1,780 $ 500+1,700 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3µF | ± 5% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,700 $ 10+1,890 $ 25+1,740 $ 50+1,580 $ 100+1,340 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 22.5mm | 65V/µs | 27mm | 12mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,380 $ 10+1,610 $ 25+1,490 $ 50+1,360 $ 100+1,150 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,910 $ 10+2,000 $ 25+1,770 $ 50+1,530 $ 100+1,290 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 22.5mm | 65V/µs | 27mm | 12mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,860 $ 10+1,970 $ 25+1,790 $ 50+1,610 $ 100+1,380 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,990 $ 10+2,070 $ 25+1,830 $ 50+1,580 $ 100+1,340 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 22.5mm | 65V/µs | 27mm | 12mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+4,030 $ 25+2,790 $ 100+2,140 $ 250+1,970 $ 500+1,880 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+2,560 $ 10+1,720 $ 25+1,580 $ 50+1,430 $ 100+1,210 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||