ECWFJ Series Power Film Capacitors :
182 produit(s) trouvé(s)ECWFJ Series PANASONIC Power Film Capacitors
Panasonic Industry announces the new ECW-FJ Series Polypropylene Film Capacitors (For Automotive). These Capacitors are specifically designed for use in DC/DC and AC/DC converter circuits in xEV applications, as well as in high-frequency, high-current environments. Panasonic’s ECW-FJ Series Film Capacitors feature an operating temperature range of -40º to 110ºC, a rated voltage of 800V and 1100V, and a capacitance range of 1µF to 8µF. This Series provides high safety with an integrated fuse function, excellent thermal shock resistance (−40°C to 85°C, 1000 cycles), and optimal humidity resistance (40°C, 95% RH, rated voltage, 1000 hours) at a highly competitive price.
- High Safety (with safety function)
- High Thermal Shock Resistance: -40ºC-85ºC, 1000 Cycles
- Optimal Humidity Resistance: 40°C, 95%RH, Rated Voltage,1000h
- Fuse Function
- High Endurance: 125ºC, Rated voltage*1.2,1000h)
- AEC-Q200 Compliant
- RoHS Compliant
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(182)
Product Range
=ECWFJ Se...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(182)
Capacitor Case / Package
(182)
Capacitance
(16)
(16)
(12)
(20)
(4)
(20)
(12)
(2)
Capacitance Tolerance
(38)
(144)
Typical Applications
(182)
Capacitor Mounting
(182)
Voltage(DC)
(36)
(44)
(32)
(32)
(20)
(18)
Capacitor Terminals
(182)
Lead Spacing
(20)
(162)
Emballage
(182)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,210 $ 10+3,790 $ 25+3,530 $ 50+3,290 $ 100+2,970 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 7.8A | 6500µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+2,150 $ 10+1,710 $ 25+1,570 $ 50+1,450 $ 100+1,300 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 630V | Radial Leaded | 27.5mm | 50V/µs | 5.2A | 0.0139ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+4,170 $ 10+3,750 $ 25+3,500 $ 50+3,260 $ 100+2,940 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 7.5A | 7000µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+2,680 $ 10+2,130 $ 25+1,970 $ 50+1,810 $ 100+1,610 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5A | 0.0136ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+2,820 $ 25+2,350 $ 100+2,200 $ 250+2,030 $ 500+1,820 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5.8A | 0.0107ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+2,630 $ 10+2,090 $ 25+1,920 $ 50+1,770 $ 100+1,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 4.1A | 0.0241ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+2,360 $ 10+1,880 $ 25+1,720 $ 50+1,580 $ 100+1,430 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 4.5A | 0.0165ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+2,440 $ 25+2,040 $ 100+1,900 $ 250+1,750 $ 500+1,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5.3A | 0.0124ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+4,980 $ 10+4,490 $ 25+4,190 $ 50+3,890 $ 100+3,510 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 8.5A | 5700µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+3,820 $ 25+3,190 $ 100+2,970 $ 250+2,740 $ 500+2,460 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 6.7A | 0.0115ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+4,560 $ 25+3,810 $ 100+3,540 $ 250+3,280 $ 500+2,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 7.5A | 9600µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+3,000 $ 25+2,520 $ 100+2,340 $ 250+2,150 $ 500+1,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 600V | Radial Leaded | 27.5mm | 40V/µs | 6.1A | 0.0095ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+2,310 $ 25+1,930 $ 100+1,790 $ 250+1,670 $ 500+1,500 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 4.1A | 0.0241ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+2,880 $ 25+2,410 $ 100+2,240 $ 250+2,070 $ 500+1,860 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+4,630 $ 25+3,860 $ 100+3,600 $ 250+3,330 $ 500+3,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 7.5A | 7000µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+4,050 $ 10+3,640 $ 25+3,400 $ 50+3,160 $ 100+2,840 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 7.8A | 6500µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+2,470 $ 25+2,070 $ 100+1,920 $ 250+1,780 $ 500+1,600 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 700V | Radial Leaded | 27.5mm | 50V/µs | 6.5A | 0.0095ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+4,560 $ 10+4,100 $ 25+3,840 $ 50+3,560 $ 100+3,210 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 8.3A | 8200µohm | 31.5mm | 18.5mm | 35mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+3,960 $ 25+3,310 $ 100+3,070 $ 250+2,850 $ 500+2,560 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 600V | Radial Leaded | 27.5mm | 40V/µs | 7.5A | 0.0068ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+3,180 $ 25+2,650 $ 100+2,470 $ 250+2,290 $ 500+2,060 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 700V | Radial Leaded | 27.5mm | 50V/µs | 7.8A | 0.0069ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+3,090 $ 25+2,590 $ 100+2,400 $ 250+2,220 $ 500+2,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 600V | Radial Leaded | 27.5mm | 40V/µs | 6.4A | 0.0089ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+4,630 $ 25+3,880 $ 100+3,600 $ 250+3,330 $ 500+3,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 7.5A | 9600µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+3,740 $ 25+3,130 $ 100+2,910 $ 250+2,680 $ 500+2,420 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 6.2A | 9700µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+2,930 $ 25+2,460 $ 100+2,280 $ 250+2,110 $ 500+1,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+2,390 $ 10+1,900 $ 25+1,750 $ 50+1,610 $ 100+1,450 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||